EMARMOUR™ Series Op-Amps

ROHM’s op-amps include superior noise immunity which facilitates noise design requirements

Image of ROHM EMARMOUR™ Series Op AmpsTo mitigate noise issues common with conventional op-amps, ROHM has developed the EMARMOUR series featuring superior noise-tolerant op-amps. The first groundbreaking member of the EMARMOUR family was the BD77501G single-channel high-speed CMOS op-amp that leveraged the original Nano Cap™ technology to prevent oscillation caused by load capacitance. This product has been well-received by many engineers in a variety of fields and regions, and the latest 2-channel version was developed to meet increasing market demands.

Features

  • No-oscillation and high-speed op-amps minimize design time related to load capacitance
  • Superior noise immunity facilitates noise design requirements (EMARMOUR exclusive)

EMARMOUR™ Op-Amps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CMOS 2 CIRCUIT 8MSOPBD77502FVM-TRIC CMOS 2 CIRCUIT 8MSOP0 - Immediate$0.73Ver detalhes
Published: 2021-03-23