BU33UV7NUX Synchronous Boost DC/DC Converter

ROHM Semiconductor's BU33UV7NUX synchronous buck-boost converter with low power consumption

Image of Rohm's BU33UV7NUX Synchronous Boost DC/DC Converter ROHM Semiconductor's BU33UV7NUX is a synchronous buck-boost converter with low power consumption. It provides a power supply for products powered by either two-cell alkaline/NiCd/NiMH or one-cell Li-ion or Li-polymer battery. Output currents can go as high as 500 mA while using two alkaline, and discharge it down to 1.8 V.

The BU33UV7NUX has a reset circuit (detection voltage: 1.5 V, reset voltage: 1.9 V) and an output voltage is fixed 3.3 V by internal resistor divider. VOUT is connected with VIN when VIN voltage is higher than 3.3 V.

Features
  • Synchronous boost DC/DC converter
    Iomax500 mA @ VOUT=3.3 V, VIN=1.8 V (TA=25°C)
  • Disconnect function during EN-OFF and UVLO
  • Auto-PFM/PWM (MODE=H(=VIN)), FIXED PFM (MODE=L(0 V))
  • Reset function (detect voltage=1.5 V)
  • Pass-through function (VIN > VOUT)
  • Thermal shutdown
  • 10-pin "VSON010X3020" package

BU33UV7NUX Synchronous Boost DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoTopologiaTipo de saídaTensão - Entrada (mín.)Available QuantityPreçoVer detalhes
IC REG BOOST 3.3V 500MA 10VSONBU33UV7NUX-E2IC REG BOOST 3.3V 500MA 10VSONBoostFixo0,6V8457 - Immediate$1.13Ver detalhes

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BU33UV7BU33UV7NUX-EVK-101EVAL BOARD FOR BU33UV76 - Immediate$52.52Ver detalhes
Published: 2018-02-21