BM2SC12xFP2-LBZ Quasi-Resonant AC/DC Converter

ROHM's BM2SC12xFP2-LBZ quasi-resonant AC/DC converter with built-in 1700 V SiC-MOSFET features a wide input voltage range

Image of ROHM's BM2SC12xFP2-LBZ Quasi-Resonant AC/DC ConverterROHM's large current integrated FET type switching regulators are compatible with virtually all switching power supply applications. Features include a wide input voltage range, flexible operating frequency, and low power consumption.

The broad lineup includes boost (step-up) regulators, buck (step-down) regulators, buck-boost (step-up/step-down) regulators with integrated FET, and negative voltage types. Microchip combines its excellent power management AC/DC converters with compact switches, allowing users to save valuable space and reduce the number of components required.

Features
  • Long time support product for industrial
  • TO263-7L package
  • Built-in 1700 V/4 A/1.12 Ω SiC MOSFET
  • Quasi-resonant type (low EMI)
  • Frequency reduction function

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OFFLINE SW FLYBACK TO263-7BM2SC122FP2-LBZE2IC OFFLINE SW FLYBACK TO263-70 - Immediate$8.87Ver detalhes
IC OFFLINE SW FLYBACK TO263-7BM2SC123FP2-LBZE2IC OFFLINE SW FLYBACK TO263-7942 - Immediate$13.13Ver detalhes
IC OFFLINE SW FLYBACK TO263-7BM2SC121FP2-LBZE2IC OFFLINE SW FLYBACK TO263-70 - Immediate$8.87Ver detalhes
IC OFFLINE SW FLYBACK TO263-7BM2SC124FP2-LBZE2IC OFFLINE SW FLYBACK TO263-787 - Immediate$13.13Ver detalhes

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BM2SC123BM2SC123FP2-EVK-001EVAL BOARD FOR BM2SC1231 - Immediate$239.56Ver detalhes
Published: 2021-08-17