BM1422AGMV 3-Axis Geomagnetic Sensor IC

ROHM’s MI type 3-axis magnetic field sensor is designed to detect weak magnetic fields

Image of ROHM BM1422AGMV 3-Axis Geomagnetic Sensor ICROHM's BM1422AGMV is a 3-axis magnetic sensor that incorporates magneto-impedance (MI) elements and a control IC in a small package to detect weak magnetic fields. The MI sensor features significantly lower current consumption and noise than devices using other conventional technologies, making it suitable not only for standard e-compass applications but for products requiring even higher accuracy as well.

Features
  • 14-bit digital output
  • MI type 3-axis magnetic field sensor
  • I²C interface
  • Operating temperature range: -40°C to +85°C
  • Highly resistant to temperature changes
Applications
  • Smartphones
  • Activity trackers
  • Health bands
  • Drones

BM1422AGMV Geomagnetic Sensor ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SEN MR I2C MLGA010V020ABM1422AGMV-ZE2SEN MR I2C MLGA010V020A309 - Immediate$6.98Ver detalhes
SENSORSHIELD MAGNETOMETER BM1422BM1422AGMV-EVK-001SENSORSHIELD MAGNETOMETER BM14220 - ImmediateSee Page for PricingVer detalhes
Published: 2019-04-30