BD7xxL05G-C Series Compact Primary LDOs

ROHM's compact primary LDOs with highly stable output voltage stability are ideal for redundant power supplies

Image of ROHM Semiconductor BD7xxL05G-C Series Compact Primary LDOsROHM's BD7xxL05G-C series meets basic requirements, such as compact size, support for +125°C (ambient temperature) operation, qualification under the AEC-Q100 automotive reliability standard, and low current consumption demanded of automotive redundant power supplies. Moreover, they can be used as primary power supplies (45 V rated input voltage) despite their small size, with a lineup that makes it possible to select the ideal solution according to the downstream device (i.e., sensor, MCU).

These LDOs are also highly resistant to disturbance noise, suppressing output voltage fluctuations to less than 50 mV (<±1%) over the entire frequency band under ISO 11452-2 antenna irradiation testing, reducing the number of work hours required for noise countermeasures.

Applications
  • Redundant power supplies
  • Automotive applications that operate when the engine is stopped
  • Brake systems
  • Electric power steering
  • ADAS ECUs
  • Drive recorders

BD7xxL05G-C Series Compact Primary LDOs

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída (mín./fixa)Available QuantityPreçoVer detalhes
IC REG LINEAR 5V 50MA 5-SSOPBD750L05G-CTRIC REG LINEAR 5V 50MA 5-SSOP5V3408 - Immediate$0.91Ver detalhes
IC REG LINEAR 3.3V 50MA 5-SSOPBD733L05G-CTRIC REG LINEAR 3.3V 50MA 5-SSOP3,3V4819 - Immediate$0.91Ver detalhes
IC REG LINEAR 2.5V 50MA 5-SSOPBD725L05G-CTRIC REG LINEAR 2.5V 50MA 5-SSOP2,5V2970 - Immediate$0.91Ver detalhes
IC REG LINEAR 3V 50MA 5-SSOPBD730L05G-CTRIC REG LINEAR 3V 50MA 5-SSOP3V2761 - Immediate$0.91Ver detalhes
Published: 2023-05-15