BD70522GUL Buck Converter

ROHM Semiconductor's BD70522GUL is an ultra-low Iq buck converter for low power applications

Image of ROHM Semiconductors' BD70522GUL Buck ConverterROHM Semiconductor's SBD70522GUL is a buck converter featuring 180 nA quiescent current and supports output current up to 500 mA. The constant ON-time (COT) control with ultra-low power (ULP) mode provides superior transient response and extends battery life by providing excellent light load efficiency below 10 μA load range. The output voltage can be selected from nine pre-set voltages by VSEL pins. When the input voltage gets close to the output voltage, the IC enters 100% ON mode where the switching operation stops.

Features Key Specifications
  • Nano Energy™
  • Up to 90% efficiency at 10 μA output current
  • Nine selectable output voltages (1.2 V, 1.5 V, 1.8 V, 2 V, 2.5 V, 2.8 V, 3 V, 3.2 V, 3.3 V)
  • Power good output
  • 100% ON mode for low input voltage
  • Discharge function on VOUT
  • Package: VCSP50L1C 176 mm x 1.56 mm x 0.57 mm
  • Input voltage range: 2.5 V to 5.5 V
  • Output voltage range: 1.2 V to 3.3 V
  • Maximum output current: 500 mA
  • Operating quiescent current: 180 nA (typ.)
  • Standby current: 50 nA (typ.)
  • Operating temperature range: -40°C to +85°C
Applications
  • Smoke detectors
  • Thermostats
  • Portable devices
  • Wearable devices
  • Low IQ applications without standby switcher
  • Energy harvesting

BD70522GUL Buck Converter

ImagemNúmero de peça do fabricanteDescriçãoTopologiaTipo de saídaNúmero de saídasAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 500MA VCSP50L1BD70522GUL-E2IC REG BUCK ADJ 500MA VCSP50L1BuckAjustável1398 - Immediate$1.69Ver detalhes

BD70522GUL Eval Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BD70522BD70522GUL-EVK-101EVAL BOARD FOR BD705220 - Immediate$45.02Ver detalhes
Published: 2018-03-05