BD62018/BD62012 Air Conditioner Fan Motor
The ROHM brushless fan motor controller provides the optimum motor drive for a wide variety of applications
The ROHM 3-phase brushless fan motor controller synthesizes the optimal driving signal from Hall sensor signals and outputs the synthesized signal to control the external power transistor. This controller provides optimum motor drive for a wide variety of applications and enables motor unit standardization.
- Range between 150° and 180°
- Commutation logic
- PWM control (upper arm switching)
- Phase control supported from ranges of 0° to +40° at 1° intervals
- Rotational direction switch
- FG signal output with pulse number switch (4 or 12)
- VREG output (5 V/30 mA)
- Protection circuits provided: OCP, TSD, UVLO, MLP, and the external fault input
- Air conditioners
- Air purifiers
- Water pumps
- Dishwashers
- Washing machines
BD62018/BD62012 Air Conditioner Fan Motor
| Imagem | Número de peça do fabricante | Descrição | Função | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BD62018BFS-E2 | IC POWER MANAGEMENT | Controlador - totalmente integrado, estágio de controle e potência | 1940 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | BD62012BFS-E2 | 3-PHASE BRUSHLESS FAN MOTOR CONT | Controlador - comutação, gerenciamento de direção | 2000 - Immediate | $2.16 | Ver detalhes |