Analog Smart Current Shunt – SSA-2 Series
Riedon™ products by Bourns SSA-2 smart shunts enable higher operating temperatures, making them ideal for harsh environments
The modified analog smart shunt from
Riedon™ products by Bourns is a smaller, lighter model with a more resilient connector for enhanced performance. This connector enables higher operating temperatures of up to +115°C, making it ideal for harsh environments that demand reliability and stability.
Additionally, the SSA-2 offers a reduction in profile and an improved connector location for easy installation. The improved design has superior vibration resistance, making it an excellent choice for a highly stressed environment. The SSA-2 is, on average, 22% lighter in weight than SSA.
The robustness of SSA-2 smart shunt modules makes them suitable for use in high-power (100 A to 1000 A) implementations. Key examples include electric vehicle (EV) and hybrid electric vehicle (HEV) traction inverters, AC/DC converters, uninterruptible power supplies, renewable energy generation sites, and smart grid infrastructure.
- 100 A to 1000 A
- AC or DC circuits
- 1500 VDC reinforced isolation
- Average mass: 90 g
- Amplified differential output: ±2.5 V peak
- 0.1% tolerance
- Battery systems
- UPS systems
- Motor drives
- Frequency inverters
- Fuel cells
SSA-2 Analog Smart Shunt
| Imagem | Número de peça do fabricante | Descrição | Para medição | Tipo de sensor | Corrente - Detecção | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SSA-2-100A | CURRENT SENSOR SHUNT 100A | CA/CC | Shunt | 100A | 483 - Immediate | $96.70 | Ver detalhes |
![]() | ![]() | SSA-2-250A | CURRENT SENSOR SHUNT 250A | CA/CC | Shunt | 250A | 205 - Immediate | $100.48 | Ver detalhes |
![]() | ![]() | SSA-2-500A | CURRENT SENSOR SHUNT 500A | CA/CC | Shunt | 500A | 217 - Immediate | $104.82 | Ver detalhes |
![]() | ![]() | SSA-2-1000A | CURRENT SENSOR SHUNT 1000A | CA/CC | Shunt | 1000A | 69 - Immediate | $109.35 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSA-CABLE-1M | SSA SERIES CABLE ASSEMBLY 1M | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SSA-BASE | SSA SERIES PANEL MOUNT BASE | 457 - Immediate | $27.23 | Ver detalhes |
![]() | ![]() | SSA-BASE-1K | 2 TERMINAL BASE MOUNTING FIXTURE | 706 - Immediate | $38.46 | Ver detalhes |