Precision DC Current Shunts
The Riedon™ products by Bourns RS series of low-cost DC current shunts are rated up to 6,000 A
Riedon™ products by Bourns RS series of off-the-shelf, base-mounted, and bus-bar precision current shunts offer current ratings from 1 A to 6,000 A and several mounting configurations to meet various installation requirements. The RS, RSH, RSI, RSJ, RSK, RSN, and RSW series combine low cost and short lead times, while custom design capability caters to unique requirements. These devices target applications in the renewable energy market, high-capacity battery monitoring, and heavy industry.
The principle of current measurement using a shunt resistor depends on measuring the small voltage dropped across a precision resistor placed in series with the load. Riedon products by Bourns offer standard parts that provide 50 mV and 100 mV outputs but can also provide custom output voltages. The very low-resistance values required for shunt resistors, 50 mΩ at 1 A and just 0.0083 mΩ at 6000 A, are provided by Manganin® resistive elements. These are precision-etched to a standard tolerance of ±0.25%, while the RSN series features a tolerance of ±0.1%.
The RS range is divided into different families depending on the current rating and mounting style. All feature a 4-terminal design, which separates the heavy-duty load-carrying connections from the voltage-sensing terminals. Terminal blocks are brass or copper, depending on the series and current rating. Operation is specified over a temperature range of -40°C to +100°C with a temperature coefficient of resistance (TCR) of ±15 ppm/°C or better and a dielectric strength for base-mounted models of 750 VDC (terminal block to base).
- Base or bus-mounted
- Current ratings: 1 A to 6000 A
- 50 mV, 100 mV, or custom output
- Standard tolerance: ±0.25%
- Optional tolerance: ±0.1%
- Manganin resistive elements
- Solar generators
- Wind power
- Heavy industry
- Electroplating
- Battery chargers
- Mining
- Welding
RCS Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCS1-0R0001F1 | RES CHAS MNT 100 UOHM 1% 3W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RCS2-0R0002F1 | RES CHAS MNT 200 UOHM 1% 3W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RCS3-0R0003F1 | RES CHAS MNT 300 UOHM 1% 3W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RCS4-0R0004F1 | RES CHAS MNT 400 UOHM 1% 3W | 0 - Immediate | $39.37 | Ver detalhes |
RSA Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSA-100-100 | RES CHAS MNT 0.001 OHM .25% 10W | 722 - Immediate | $44.00 | Ver detalhes |
![]() | ![]() | RSA-100-50 | RES CHAS MNT 500 UOHM .25% 5W | 789 - Immediate | $43.50 | Ver detalhes |
![]() | ![]() | RSA-10-100 | RES CHAS MNT 0.01 OHM .25% 1W | 93 - Immediate | $44.00 | Ver detalhes |
![]() | ![]() | RSA-10-50 | RES CHAS MNT 0.005 OHM .25% 1/2W | 110 - Immediate | $43.01 | Ver detalhes |
![]() | ![]() | RSA-20-100 | RES CHAS MNT 0.005 OHM .25% 2W | 204 - Immediate | $47.83 | Ver detalhes |
RSB Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSB-200-100 | RES CHAS MNT 500 UOHM .25% 20W | 99 - Immediate | $60.67 | Ver detalhes |
![]() | ![]() | RSB-200-50 | RES CHAS MNT 250 UOHM .25% | 107 - Immediate | $61.71 | Ver detalhes |
![]() | ![]() | RSB-300-50 | RES CHAS MNT 166.7 UOHM .25% | 25 - Immediate | $63.85 | Ver detalhes |
![]() | ![]() | RSB-500-100 | RES CHAS MNT 200 UOHM .25% 50W | 141 - Immediate | $65.48 | Ver detalhes |
![]() | ![]() | RSB-500-50 | RES CHAS MNT 100 UOHM .25% 25W | 806 - Immediate | $78.67 | Ver detalhes |
RSN Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSN-100-100B | RES CHAS MNT 0.001 OHM 0.1% 10W | 145 - Immediate | $61.59 | Ver detalhes |
![]() | ![]() | RSN-100-50B | RES CHAS MNT 500 UOHM 0.1% 5W | 126 - Immediate | $60.57 | Ver detalhes |
![]() | ![]() | RSN-10-100B | RES CHAS MNT 0.01 OHM 0.1% 1W | 113 - Immediate | $61.59 | Ver detalhes |
![]() | ![]() | RSN-150-100B | RES CHAS MNT 667 UOHM 15W | 59 - Immediate | $61.59 | Ver detalhes |
![]() | ![]() | RSN-150-50B | RES CHAS MNT 333 UOHM 7.5W | 50 - Immediate | $60.57 | Ver detalhes |
Precision DC Current Shunts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSJ-2000-50 | RES CHAS MNT 25 UOHM 0.25% | 9 - Immediate | $231.31 | Ver detalhes |
![]() | ![]() | RSH-400-50 | RES CHAS MNT 125 UOHM 0.25% | 68 - Immediate | $53.58 | Ver detalhes |
![]() | ![]() | RSH-375-50 | RES CHAS MNT 133 UOHM 0.25% | 5 - Immediate | $53.58 | Ver detalhes |
![]() | ![]() | RSW-120-50 | RES CHAS MNT 417 UOHM 0.25% | 8 - Immediate | $22.35 | Ver detalhes |
![]() | ![]() | RSW-75-50 | RES CHAS MNT 670 UOHM 0.25% | 0 - Immediate | $22.35 | Ver detalhes |
![]() | ![]() | RSW-10-50 | RES CHAS MNT 0.005 OHM 0.25% | 22 - Immediate | $22.35 | Ver detalhes |
![]() | ![]() | RSN-5-50B | RES CHAS MNT 0.01 OHM 0.1% 0.25W | 39 - Immediate | $60.57 | Ver detalhes |