Thick-Film Power Resistors - PF2270 Series

Riedon™ products by Bourns PF2270 series provides high-performance power in a small, chassis-mount design

Image of Riedon's PF2270 Series Thick-Film Power ResistorsRiedon™ products by Bourns PF2270 series offers thick-film power resistors in a TO-227-style chassis-mounted housing of a lightweight alumina substrate. The non-inductance design and very high power rating make these suitable for industrial, high-performance electronics. M4x5 mm mounting screws are included, and the resistors feature an isolated metal back plate for a suitable heatsink attachment.

The 200 W power resistor is available in resistances from 0.1 Ω to 1000 Ω at an operating temperature from -55°C to +155°C. Power ratings of 300 W and thin-film 600 W, as well as higher resistance values up to 100 kΩ, are available.

PF2270 Series Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES CHAS MNT 0.1 OHM 5% 200WPF2272-0R1J1RES CHAS MNT 0.1 OHM 5% 200W122 - Immediate$35.48Ver detalhes
RES CHAS MNT 0.2 OHM 5% 200WPF2272-0R2J1RES CHAS MNT 0.2 OHM 5% 200W486 - Immediate$35.48Ver detalhes
RES CHAS MNT 0.5 OHM 5% 200WPF2272-0R5J1RES CHAS MNT 0.5 OHM 5% 200W361 - Immediate$35.48Ver detalhes
RES CHAS MNT 1 OHM 5% 200WPF2272-1RJ1RES CHAS MNT 1 OHM 5% 200W618 - Immediate$35.48Ver detalhes
RES CHAS MNT 2 OHM 5% 200WPF2272-2RJ1RES CHAS MNT 2 OHM 5% 200W480 - Immediate$35.48Ver detalhes
RES CHAS MNT 5 OHM 5% 200WPF2272-5RJ1RES CHAS MNT 5 OHM 5% 200W1070 - Immediate$35.48Ver detalhes
RES CHAS MNT 10 OHM 5% 200WPF2272-10RJ1RES CHAS MNT 10 OHM 5% 200W1614 - Immediate$35.48Ver detalhes
RES CHAS MNT 20 OHM 5% 200WPF2272-20RJ1RES CHAS MNT 20 OHM 5% 200W571 - Immediate$35.48Ver detalhes
RES CHAS MNT 50 OHM 5% 200WPF2272-50RJ1RES CHAS MNT 50 OHM 5% 200W118 - Immediate$35.48Ver detalhes
RES CHAS MNT 100 OHM 5% 200WPF2272-100RJ1RES CHAS MNT 100 OHM 5% 200W823 - Immediate$35.48Ver detalhes
RES CHAS MNT 200 OHM 5% 200WPF2272-200RJ1RES CHAS MNT 200 OHM 5% 200W415 - Immediate$35.48Ver detalhes
RES CHAS MNT 500 OHM 5% 200WPF2272-500RJ1RES CHAS MNT 500 OHM 5% 200W838 - Immediate$35.48Ver detalhes
RES CHAS MNT 1K OHM 5% 200WPF2272-1KJ1RES CHAS MNT 1K OHM 5% 200W558 - Immediate$35.48Ver detalhes
Updated: 2025-02-11
Published: 2013-11-04