Thin Film TO-220 Style Power Resistors – PF2203 Series

This non-inductive design from Riedon™ products by Bourns offers superior performance in high-frequency and high-speed pulse applications

Image of Riedon's Lower cost TO-220 style Thin Film Power ResistorsRiedon™ products by Bourns PF2200 series offer thin film power resistors in a TO-220-style molded package for both through-hole and surface mountings. The non-inductive design is well-suited for high-frequency electronics and high-speed pulse circuit applications, and the resistors' small size and thin profile work well for high-density, compact installations.

The series is available in both 35 W and 50 W designs with resistances from 0.01 Ohms to 50 kOhms. Lower tolerances to ±0.1% and temperature coefficients down to ±5 ppm/°C are available.

Applications
  • Power supplies
  • Drive circuits
  • Measurements
  • High-frequency electronics
  • Motor controls
  • Automotive
  • Industrial components

Thin Film TO-220 Style Power Resistors - PF2203 Series

ImagemNúmero de peça do fabricanteDescriçãoComposiçãoAvailable QuantityPreçoVer detalhes
RES 15 OHM 1% 50W TO220PF2205-15RF1RES 15 OHM 1% 50W TO220Filme fino24280 - Immediate$7.85Ver detalhes
RES 10 OHM 1% 50W TO220PF2205-10RF1RES 10 OHM 1% 50W TO220Filme fino0 - ImmediateSee Page for PricingVer detalhes
RES 0.2 OHM 1% 50W TO220PF2205-0R2F1RES 0.2 OHM 1% 50W TO220Filme fino0 - ImmediateSee Page for PricingVer detalhes
RES 15K OHM 1% 50W TO220PF2205-15KF1RES 15K OHM 1% 50W TO220Filme fino12 - Immediate$7.85Ver detalhes
RES 2.4K OHM 1% 50W TO220PF2205-2K4F1RES 2.4K OHM 1% 50W TO220Filme fino0 - ImmediateSee Page for PricingVer detalhes
RES 2.7K OHM 1% 50W TO220PF2205-2K7F1RES 2.7K OHM 1% 50W TO220Filme fino0 - ImmediateSee Page for PricingVer detalhes
RES 2.2 OHM 1% 50W TO220PF2205-2R2F1RES 2.2 OHM 1% 50W TO220Filme fino0 - ImmediateSee Page for PricingVer detalhes
RES 2.4 OHM 1% 50W TO220PF2205-2R4F1RES 2.4 OHM 1% 50W TO220Filme fino0 - ImmediateSee Page for PricingVer detalhes
RES 300 OHM 1% 50W TO220PF2205-300RF1RES 300 OHM 1% 50W TO220Filme fino0 - ImmediateSee Page for PricingVer detalhes
RES 30K OHM 1% 50W TO220PF2205-30KF1RES 30K OHM 1% 50W TO220Filme fino0 - ImmediateSee Page for PricingVer detalhes
Updated: 2025-02-11
Published: 2013-07-12