High-Pulse Wirewound Resistors

Riedon™ products by Bourns high-pulse wirewound resistors offer significant advantages over alternatives in many applications

Image of Riedon's High-Pulse Wirewound ResistorsRiedon™ products by Bourns wirewound resistors, with their high-power and high-temperature ratings, are also easy to customize. Like every component, the fabrication technology used in resistor manufacturing has changed over time, and resistive films have significantly contributed to the cost-effective mass production of increasingly miniaturized devices. Yet the traditional wirewound resistor, despite a substantial decline in the number of manufacturers of this component in recent decades, remains an excellent solution for many specialized applications.

One reason for the survival of wirewound resistors is that all alternative fabrication techniques have drawbacks. For example, using conductive inks to produce carbon or thick film resistors can produce very low-cost components. Still, the resulting devices have limited pulse handling, no better than 0.1% initial tolerance, and poor long-term stability, typically 500 ppm/year to 1,000 ppm/year. The resistance is temperature dependent, with a temperature coefficient of resistance (TCR) of around 50 ppm/°C to 100 ppm/°C, with relatively high-current noise of -18 dB to -10 dB, typical, where dB = 20 x log [noise voltage (in μV)/DC voltage (in V)].

0.5 W to 4 W Surface Mount Wire Wound Resistors - S Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES SMD 100 OHM 1% 4W 8230S5-100RF2RES SMD 100 OHM 1% 4W 823010120 - Immediate$3.97Ver detalhes
RES SMD 470 OHM 1% 1W 2615S2-470RF1RES SMD 470 OHM 1% 1W 26151268 - Immediate$2.61Ver detalhes
RES SMD 10 OHM 1% 3W 6327S3-10RF1RES SMD 10 OHM 1% 3W 63271214 - Immediate$3.04Ver detalhes
RES SMD 470 OHM 1% 2W 4525S4-470RF1RES SMD 470 OHM 1% 2W 45250 - Immediate$2.43Ver detalhes
RES 0.2 OHM 1% 2W 4525S4-0R2F2RES 0.2 OHM 1% 2W 4525500 - Immediate$2.43Ver detalhes
RES SMD 10 OHM 1% 2W 4525S4-10RF1RES SMD 10 OHM 1% 2W 45259 - Immediate$2.43Ver detalhes
RES 0.03 OHM 1% 2W 4525S4-0R03F1RES 0.03 OHM 1% 2W 4525183 - Immediate$2.43Ver detalhes
RES SMD 15 OHM 1% 2W 4525S4-15RF1RES SMD 15 OHM 1% 2W 45252000 - Immediate$2.43Ver detalhes
RES SMD 1 OHM 1% 1W 2615S2-1RF1RES SMD 1 OHM 1% 1W 26152683 - Immediate$2.61Ver detalhes
RES SMD 47 OHM 1% 1W 2615S2-47RF2RES SMD 47 OHM 1% 1W 26152140 - Immediate$2.61Ver detalhes

Aluminum Housing Pulse Resistors - UAL Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES CHAS MNT 0.1 OHM 1% 25WUAL25-0R1F8RES CHAS MNT 0.1 OHM 1% 25W827 - Immediate$6.29Ver detalhes
RES CHAS MNT 0.1 OHM 1% 50WUAL50-0R1F8RES CHAS MNT 0.1 OHM 1% 50W0 - Immediate$8.47Ver detalhes
RES CHAS MNT 0.1 OHM 1% 10WUAL10-0R1F8RES CHAS MNT 0.1 OHM 1% 10W436 - Immediate$6.15Ver detalhes
RES CHAS MNT 0.1 OHM 1% 7.5WUAL5-0R1F8RES CHAS MNT 0.1 OHM 1% 7.5W49 - Immediate$6.33Ver detalhes
RES CHAS NON-IND 25W 0.1 OHM 1%UALN25-0R1F1RES CHAS NON-IND 25W 0.1 OHM 1%0 - Immediate$4.39Ver detalhes
RES CHAS MNT 0.15 OHM 1% 10WUAL10-0R15F8RES CHAS MNT 0.15 OHM 1% 10W175 - Immediate$5.59Ver detalhes
RES CHAS MNT 0.15 OHM 1% 50WUAL50-0R15F8RES CHAS MNT 0.15 OHM 1% 50W203 - Immediate$8.47Ver detalhes
RES CHAS MNT 0.15 OHM 1% 7.5WUAL5-0R15F8RES CHAS MNT 0.15 OHM 1% 7.5W99 - Immediate$6.33Ver detalhes
RES CHAS MNT 0.2 OHM 1% 50WUAL50-0R2F8RES CHAS MNT 0.2 OHM 1% 50W35 - Immediate$8.47Ver detalhes

Miniature Silicone Coated Power Resistors - UB Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 0.5 OHM 1% 5W AXIALUB5C-0R5F1RES 0.5 OHM 1% 5W AXIAL1802 - Immediate$2.08Ver detalhes
RES 470 OHM 1% 5W AXIALUB5C-470RF1RES 470 OHM 1% 5W AXIAL42 - Immediate$2.08Ver detalhes
RES 1.8 OHM 1% 3W AXIALUB3C-1R8F1RES 1.8 OHM 1% 3W AXIAL1757 - Immediate$1.34Ver detalhes
RES 75 OHM 1% 5W AXIALUB5C-75RF1RES 75 OHM 1% 5W AXIAL0 - Immediate$1.38Ver detalhes
RES 2K OHM 1% 5W AXIALUB5C-2KF1RES 2K OHM 1% 5W AXIAL1162 - Immediate$1.38Ver detalhes
RES 1.5 OHM 1% 5W AXIALUB5C-1R5F1RES 1.5 OHM 1% 5W AXIAL1458 - Immediate$1.38Ver detalhes
RES 250 OHM 1% 5W AXIALUB5C-250RF1RES 250 OHM 1% 5W AXIAL1250 - Immediate$1.93Ver detalhes
RES 3 OHM 1% 5W AXIALUB5C-3RF1RES 3 OHM 1% 5W AXIAL0 - Immediate$1.93Ver detalhes
RES 100 OHM 1% 3W AXIALUB3C-100RF1RES 100 OHM 1% 3W AXIAL3257 - Immediate$1.89Ver detalhes
RES 50 OHM 1% 3W AXIALUB3C-50RF1RES 50 OHM 1% 3W AXIAL1582 - Immediate$1.89Ver detalhes
Updated: 2025-02-11
Published: 2014-04-02