RT5716 Ultra-Small High-Efficiency Step-Down Converters

Richtek effectively reduces the PCB layout area by using an ultra-small 1.04 mm x 0.69 mm WCSP package

Image of Richtek RT5716 Ultra-Small High-Efficiency Step-Down Converter for Versatile Power Solutions Richtek RT5716 provides the ultra-small package solution for compact applications, greatly reducing the area of PCB layout. This ultra-small chip power solution is available in a 1.04 mm x 0.69 mm WCSP package. With 4 MHz switching frequency, the RT5716 has an overall circuit design of only 4.65 mm², saving 38% of PCB layout area compared to the previous generation of Richtek products.

Richtek RT5716 features include high switching frequency, ultra-low quiescent current, wide input voltage, selectable output range voltage range, multiple operating modes (PSM/FPWM mode), and robust protection mechanisms [overcurrent protection (OCP), overtemperature protection (OTP), undervoltage lockout (UVLO)].

RT5716 adopts a sophisticated ripple-based constant-on-time (RBCOT) control, enabling a superior load/line transient response and optimizing performance across varying loads and output capacitors.

With an input voltage range of 1.8 V to 5.5 V, the converters are suited for battery-powered applications, offering 16 selectable output voltage levels through simple resistor connections.

Features
  • 4 MHz switching frequency
  • 2.3 μA operating quiescent current
  • Input voltage range: 1.8 V to 5.5 V
  • 16 selectable output voltages by RSEL/MODE pin and fixed output voltage without RSEL setting
  • RBCOT control for transient response
  • Selectable PSM and FPWM mode
  • Output voltage discharge
  • OCP, OTP, and UVLO protection
Applications
  • Handheld devices
  • Portable information systems
  • Asset tracking devices
  • Battery-powered equipment
  • Wearable devices
  • Internet of Things (IoT) systems
  • Smartwatches

RT5716 Ultra-Small High-Efficiency Step-Down Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK PROG 1A 6TWLCSP-BRT5716P-CBAIC REG BUCK PROG 1A 6TWLCSP-B2585 - Immediate$0.63Ver detalhes
IC REG BUCK PROG 1A 6TWLCSP-BRT5716P-ABAIC REG BUCK PROG 1A 6TWLCSP-B2825 - Immediate$0.63Ver detalhes
IC REG BUCK PROG 1A 6TWLCSP-BRT5716P-DBAIC REG BUCK PROG 1A 6TWLCSP-B2975 - Immediate$0.63Ver detalhes
IC REG BUCK PROG 1A 6TWLCSP-BRT5716P-BBAIC REG BUCK PROG 1A 6TWLCSP-B2990 - Immediate$0.63Ver detalhes

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoUso principalSaídas e tipoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR RT5716EVB_RT5716P-BBAEVAL BOARD FOR RT5716CC / CC, abaixador2 saídas não isoladas1 - Immediate$60.00Ver detalhes
Published: 2024-09-23