Window Alarm with Buzzer Reference Design
Renesas' quick solution for enhancing window security utilizes the RL78/G10 MCU
Renesas' quick solutions feature a reference design for a window alarm with a buzzer that can be installed on windows, door entrances, and more. When a vibration caused by an outside force is detected, an alarm will sound to scare off intruders.
This window alarm solution with a buzzer features the RL78/G10 general-purpose MCU functions such as external interrupt, a timer module, a buzzer output controller, and a watchdog timer. In a normal situation when there is no vibration to a window, the device will enter STOP mode. When vibration is detected, it will release from STOP mode and sound an alarm. The RL78/G10 STOP mode function enables power consumption to be suppressed allowing for longer battery life. The window alarm with a buzzer can play a defensive and alarm role for ordinary house doors and windows, large glass windows, glass cabinets, and booths.
- Schematic: Renesas Window Alarm with Buzzer Schematic
- User Guide: Renesas Window Alarm with Buzzer User Guide
- BOM: Window Alarm with Buzzer BOM
- Demonstration board includes the RL78/G10 MCU
- After vibration is detected, the system will activate an audible and visual alarm
- The sound of the alarm is around 80 dB and lasts 20 seconds
- After the ON/OFF switch is activated, the system is powered on and starts initialization, the vibration detection sensor starts to operate 10 seconds later
- Reset standby function: LED blinks with a 50 ms cycle and lasts 10 seconds
- The LED blinks about every 3.28 seconds to indicate the MCU is operating normally
RL78/G10 MCU
| Imagem | Número de peça do fabricante | Descrição | Tamanho do núcleo | Velocidade | Conectividade | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R5F10Y16ASP#V0 | IC MCU 16BIT 2KB FLASH 10LSSOP | 16 bits | 20MHz | CSI, I2C, LINbus, UART/USART | 5294 - Immediate | $0.96 | Ver detalhes |
Embedded Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Núcleo do processador | Plataforma | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | QB-R5F10Y16-TB | RL78/G10 EVAL BRD | RL78 | - | RL78/G10 | 8 - Immediate | $17.17 | Ver detalhes |