Voice Controlled Ambient Lighting with DALI

Renesas’ digital addressable lighting interface (DALI) system is widely used in commercial lighting control and building lighting control

Image of Renesas’ Winning Combination - Voice Controlled Ambient Lighting with DALIRenesas’ winning combination voice-controlled ambient lighting with DALI is a lighting control protocol for intelligent lighting systems. The DALI system is widely used in commercial lighting control and building lighting control. The DALI 2.0 standard improves the ability to control brightness, glare, color rendering, and presence detection, and adds multi-vendor interoperability to the DALI standard, IEC 62386. It also introduces the standardization of control devices, such as application controllers and input devices.

Renesas provides both DALI and DALI 2.0 control/communication software. In this reference design, Renesas features the RL78/G12, RL78/G13, RL78/I1A, and Synergy S128 Series microcontrollers (MCUs). In addition to highly integrated MCUs, the design also features an LED driver, power components, light sensors, and proximity sensors for DALI 2.0, as well as transceivers/receivers for the host computer interface.

Features
  • The RL78/I1A is a one-chip solution for DALI, PWM dimming controls, and voice control
  • The ISL97901 is an RGBW light driver with a maximum output of 1.5 A
  • Includes the ISL29035/ISL29125 light sensor and the ISL29501 presence detection sensor
  • Highly integrated power components and RS232 interface support
  • RL78/l1A microcontrollers
    • Microcontrollers that output high-resolution PWM for fine dimming and toning of LED lighting
    • DALI/DMX512 lighting communication and power management bus (PMBus®) and system management bus (SMBus) power communication are supported
  • ISL29035 light sensor
    • Integrated digital light sensor close to human eye response
  • ISL29125 light sensor
    • RGB light sensor with IR blocking filter and small package
  • ISL29501 proximity sensor
    • Time of flight (ToF) sensor based on signal processing integrated circuit
  • PS2561F-1 photocoupler
    • DC input/single transistor output photocouplers are suitable for applications such as I/O interfaces and signal transmission currents
  • ISL97901 LED driver
    • RGB LED driver
    • Up to 1.5 A
    • Four channels
  • ICL3221E transmitter/receiver
    • 1 µA supply current
    • 3 V to 5.5 V
    • 250 kbps
    • RS-232 transmitters/receivers
  • ISL85413 buck regulator
    • 3 V/5 V to 40 VIN 300 mA synchronous buck regulator

RL78/l1A Microcontroller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 16BIT 64KB FLASH 100LQFPR5F11MPEAFB#30IC MCU 16BIT 64KB FLASH 100LQFP188 - Immediate$4.79Ver detalhes
IC MCU 16BIT 64KB FLASH 100LQFPR5F11MPEAFB#50IC MCU 16BIT 64KB FLASH 100LQFP1000 - Immediate$4.79Ver detalhes

ISL29xx5 Light Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COLOR SENSOR I2C 16-B 6-WFDFNISL29125IROZ-T7COLOR SENSOR I2C 16-B 6-WFDFN0 - Immediate$1.40Ver detalhes

ISL29501 Proximity Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TOF SIGNAL PROCESSOR 24QFNISL29501IRZ-T7AIC TOF SIGNAL PROCESSOR 24QFN358 - Immediate$9.94Ver detalhes

ISL97901 LED Driver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC LED DRV RGLTR I2C 375MA 28QFNISL97901CRZ-TIC LED DRV RGLTR I2C 375MA 28QFN0 - Immediate$3.51Ver detalhes
IC LED DRV RGLTR I2C 375MA 28QFNISL97901CRZ-T7AIC LED DRV RGLTR I2C 375MA 28QFN0 - Immediate$4.20Ver detalhes
IC LED DRV RGLTR I2C 375MA 28QFNISL97901CRZ-TKIC LED DRV RGLTR I2C 375MA 28QFN0 - Immediate$3.70Ver detalhes

ICL3221E Transmitter/Receiver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER FULL 1/1 16SSOPICL3221ECAZIC TRANSCEIVER FULL 1/1 16SSOP1831 - Immediate$2.02Ver detalhes
IC TRANSCEIVER FULL 1/1 16SSOPICL3221ECAZ-T7AIC TRANSCEIVER FULL 1/1 16SSOP0 - Immediate$3.29Ver detalhes
IC TRANSCEIVER FULL 1/1 16SSOPICL3221ECAZ-TIC TRANSCEIVER FULL 1/1 16SSOP3966 - Immediate$2.02Ver detalhes

ISL85413 Buck Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 300MA 8TDFNISL85413FRTZIC REG BUCK ADJ 300MA 8TDFN2105 - Immediate$2.66Ver detalhes
IC REG BUCK ADJ 300MA 8TDFNISL85413FRTZ-T7AIC REG BUCK ADJ 300MA 8TDFN0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-07-08