S5D3 Microcontroller from the High Integration Series of the Synergy™ Platform

Renesas’ S5 MCU is optimized for memory and peripherals of high-performance applications

Image of Renesas' S5D3 Microcontroller Renesas’ S5D3 is designed with a Cortex®-M4F for high-performance applications. This microcontroller unit does not require Ethernet connectivity or on-chip graphics acceleration. Built on the highly efficient 40 nm process, the Renesas S5D3 provides full support of the Synergy™ Software Package (SSP), offering a seamless transition between Synergy MCU product.

This Renesas MCU allows for advanced security on endpoint devices, making it a good match for IoT applications with general purpose MCU features. The 40 nm process allows CPU operation with great power efficiency, while also including enough RAM for handling the customer’s communication stack needs. If there is a need to integrate with older S5 product, the S5D3 is compatible with existing Synergy product such as the S5D5 and the S5D9.

Features

  • Secure cryptographic engine (SCE7) provides a security integration which is far above other competitive solutions in the market for this class of microcontroller
  • Flash versus SRAM ratio of 2:1 is above market
  • Synergy software package solution offers the market's easiest approach to start with MCU design without any middleware investment
  • Compatible with previous S5 products
Applications
  • Industrial automation
  • Building automation
  • System control
  • Mechanical control
  • General purpose

S5D3 Microcontroller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 512KB FLSH 100LFQFPR7FS5D37A3A01CFP#AA0IC MCU 32BIT 512KB FLSH 100LFQFP90 - Immediate$12.79Ver detalhes

S5D3 Evaluation Platform

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
TB-S5D3 R7FS5D37 EVAL BRDRTK7TBS5D3S00001BUTB-S5D3 R7FS5D37 EVAL BRDARM® Cortex®-M4FTB-S5D3S5D3, R7FS5D371 - Immediate$38.24Ver detalhes

Synergy S5

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória do programaAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 1MB FLASH 145TFLGAR7FS5D57C2A01CLK#AC0IC MCU 32BIT 1MB FLASH 145TFLGA1MB (1M x 8)0 - ImmediateSee Page for PricingVer detalhes
IC MCU 32BIT 1MB FLASH 144LQFPR7FS5D57C3A01CFB#AA0IC MCU 32BIT 1MB FLASH 144LQFP1MB (1M x 8)0 - ImmediateSee Page for PricingVer detalhes
IC MCU 32BIT 1MB FLASH 100LQFPR7FS5D57C3A01CFP#AA0IC MCU 32BIT 1MB FLASH 100LQFP1MB (1M x 8)0 - ImmediateSee Page for PricingVer detalhes
IC MCU 32BIT 1MB FLASH 145TFLGAR7FS5D97C2A01CLK#AC0IC MCU 32BIT 1MB FLASH 145TFLGA1MB (1M x 8)316 - Immediate$20.17Ver detalhes
IC MCU 32BIT 1MB FLASH 144LQFPR7FS5D97C3A01CFB#AA0IC MCU 32BIT 1MB FLASH 144LQFP1MB (1M x 8)164 - Immediate$25.59Ver detalhes

Synergy S7

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória do programaAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 3MB FLASH 224LFBGAR7FS7G27G2A01CBD#AC0IC MCU 32BIT 3MB FLASH 224LFBGA3MB (3M x 8)154 - Immediate$35.47Ver detalhes
IC MCU 32BIT 3MB FLASH 176LFBGAR7FS7G27G2A01CBG#AC0IC MCU 32BIT 3MB FLASH 176LFBGA3MB (3M x 8)294 - Immediate$24.94Ver detalhes
IC MCU 32BIT 3MB FLASH 145TFLGAR7FS7G27G2A01CLK#AC0IC MCU 32BIT 3MB FLASH 145TFLGA3MB (3M x 8)416 - Immediate$23.89Ver detalhes
IC MCU 32BIT 3MB FLASH 100LQFPR7FS7G27G3A01CFP#AA0IC MCU 32BIT 3MB FLASH 100LQFP3MB (3M x 8)90 - Immediate$32.64Ver detalhes
IC MCU 32BIT 4MB FLASH 224LFBGAR7FS7G27H2A01CBD#AC0IC MCU 32BIT 4MB FLASH 224LFBGA4MB (4M x 8)650 - Immediate$38.44Ver detalhes
IC MCU 32BIT 4MB FLASH 176LFBGAR7FS7G27H2A01CBG#AC0IC MCU 32BIT 4MB FLASH 176LFBGA4MB (4M x 8)138 - Immediate$30.08Ver detalhes
IC MCU 32BIT 4MB FLASH 144LQFPR7FS7G27H3A01CFB#AA0IC MCU 32BIT 4MB FLASH 144LQFP4MB (4M x 8)114 - Immediate$34.79Ver detalhes
IC MCU 32BIT 3MB FLASH 144LQFPR7FS7G27G3A01CFB#AA0IC MCU 32BIT 3MB FLASH 144LQFP3MB (3M x 8)120 - Immediate$34.48Ver detalhes
IC MCU 32BIT 3MB FLASH 176LFQFPR7FS7G27G3A01CFC#AA0IC MCU 32BIT 3MB FLASH 176LFQFP3MB (3M x 8)109 - Immediate$33.94Ver detalhes
IC MCU 32BIT 4MB FLASH 145TFLGAR7FS7G27H2A01CLK#AC0IC MCU 32BIT 4MB FLASH 145TFLGA4MB (4M x 8)727 - Immediate$25.28Ver detalhes
IC MCU 32BIT 4MB FLASH 176LFQFPR7FS7G27H3A01CFC#AA0IC MCU 32BIT 4MB FLASH 176LFQFP4MB (4M x 8)130 - Immediate$30.08Ver detalhes
Published: 2019-02-20