RZ/G3E General-Purpose MPU

Renesas MPUs provide the combination of two different cores to enable users to build products with both high performance and low power consumption

Image of Renesas RZ/G3E General-Purpose MPUThe Renesas RZ/G3E is a compact powerhouse, combining a quad-core (or dual) Arm® Cortex®-A55 at up to 1.8 GHz, a Cortex-M33 for low-power tasks, and an Arm Ethos-U55 NPU that is perfect for edge AI and HMI duties. It’s designed to handle complex UI workloads, video codecs, and responsive controls, while smartly conserving energy.

Features
  • CPU and AI combo: Cortex-A55 (quad or dual), Cortex-M33, and Ethos-U55 NPU, offering both multitasking and low-power processing
  • Graphics and video: Arm Mali-G52 + H.264/H.265 codec for immersive visuals
  • Memory support: on-chip 512 KB shared SRAM (with ECC) + LPDDR4/LPDDR4X interface (32-bit, single channel at 3,200 MT/s)
  • Display and camera I/O: MIPI CSI-2 capture, dual (MIPI-DSI/LVDS/parallel) display options
 
  • Communication interfaces: Ethernet (2 x GbE), PCIe Gen3 (1 or 2 lanes), USB 3.2 Gen2 host, USB 2.0 (2 ch), CAN FD, SD/eMMC, xSPI, SCI/SPI/I2C, and I3C
  • Reliable packaging: FCBGA in a compact 15 mm x 15 mm or 21 mm x 21 mm footprint
  • Evaluation board ready: SMARC module support for development with carrier boards and accessories
Applications
  • Rich HMI panels (e.g., industrial touchscreens and infotainment displays)
  • Edge AI devices like visual analytics and face/object detection
  • Surveillance or smart camera systems (video stream and real-time processing)
  • Compact gateways combining display, control, and networked interfaces
  • Embedded systems needing efficient dual-core processing for heavy lifting and ultra-low power standby
    Block Diagram (click to enlarge)

    Image of Renesas RZ/G3E Block Diagram

RZ/G3E General-Purpose MPU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SOC RZ/G3E 15BGA SECURE QUAD(BULR9A09G047E57GBG#AC0SOC RZ/G3E 15BGA SECURE QUAD(BUL236 - Immediate$66.28Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipoAvailable QuantityPreçoVer detalhes
Novos produtos
RZ/G3E R9A09G047 EVAL BRD
RTK9947E57S01000BERZ/G3E R9A09G047 EVAL BRDMPU5 - Immediate$623.64Ver detalhes
Published: 2025-08-14