RZ/G2L Arm® Cortex® - A55 Family
Renesas' general-purpose Arm® Cortex®-A55 (1.2 GHz) MPU with 3D graphics and video CODEC engine
Renesas' RZ/G2L and RZ/G2LC integrate the functions required for HMI equipment development in a single chip and are the first in the RZ family to feature the Cortex-A55 core to meet the latest customer needs, including AI processing. In addition to improved performance, RZ/G2L can reduce system BOM costs for customers by incorporating sub-MCUs for real-time processing and ADCs that used to be placed as external components. An evaluation kit consists of a SOM supporting the SMARC form-factor and a carrier board that can efficiently evaluate the functions of- RZ/G2L and RZ/G2LC. By adopting the SMARC form factor for the evaluation board, customers can quickly set-up a prototype or proof of concept (POC) environment. In addition, the same form-factor will be used in the upcoming RZ/G2UL and RZ/V2L, enabling seamless evaluation with other products.
Equipped with all functions required for HMI device development, from video input to screen display, RZ/G2L is the top runner in the mass market of 64-bit MPUs that require more processing performance. In addition, for applications that require more advanced AI processing, it is possible to easily migrate to RZ/V2L, which has pin compatibility. This family offers the high performance of the DRP-AI AI accelerator while diverting common software.
- Two types of CPUs:
- Cortex-A55 dual- or single-core
- Cortex-M33 can perform real-time processing
- High reliability:
- ECC for internal L1 and L3 cache
- ECC for external DDR memory interfaces
- Scalability and compatibility:
- Software compatibility among RZ/G2L, Z/G2LC, and RZ/G2UL
- Pin compatibility between RZ/G2LC and RZ/G2UL (Type2)
- Long-term support and maintenance
- Maintain Linux kernel for over 10 years
- Enhanced Edge AI processing performance with Cortex-A55
- Delivers high reliability and security required for industrial applications
- All functions required for industrial HMI equipment are integrated into one chip
- Reduce overall system BOM costs with built-in peripherals
- Device and development environment ensure scalability
- Doorbell systems
- Industrial displays
- Handy terminals
- Home security
- Business purpose equipment
RZ/G2L Arm® Cortex® - A55 Family
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R9A07G044C22GBG#AC0 | IC MPU 1.2GHZ 361BGA | 107 - Immediate | $19.56 | Ver detalhes |
![]() | ![]() | R9A07G044L24GBG#AC0 | IC MPU 1.2GHZ 551BGA | 40 - Immediate | $26.50 | Ver detalhes |
![]() | ![]() | R9A07G044L23GBG#AC0 | IC MPU 1.2GHZ 456BGA | 214 - Immediate | $20.62 | Ver detalhes |
![]() | ![]() | R9A07G044L23GBG#BC0 | SOC RZ/G2L 15MMBGA NON-SECUE DUA | 690 - Immediate | $20.62 | Ver detalhes |
![]() | ![]() | R9A07G044L24GBG#BC0 | SOC RZ/G2L 21MMBGA NON-SECUE DUA | 0 - Immediate | $17.03 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK9744L23S01000BE | RZ/G2L R9A07G044L BRD NONSECURE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RTK9744C22S01000BE | RZ/G2LC R9A07G044C BRD NONSECURE | 7 - Immediate | $312.38 | Ver detalhes |
![]() | ![]() | RTK9743U11S01000BE | RZG2UL SMARC KIT | 7 - Immediate | $296.44 | Ver detalhes |