RZ/V2H Quad-Core Vision AI MPU
Renesas’ MPU features a DRP-AI3 accelerator and high-performance real-time processor
Renesas' RZ/V2H high-end AI MPU boasts Renesas' proprietary dynamically reconfigurable processor AI accelerator (DRP-AI3), quad Arm® Cortex®-A55 (1.8 GHz) Linux processors, and dual Cortex-R8 (800 MHz) real-time processors. Furthermore, the RZ/V2H also includes another dynamically reconfigurable processor (DRP). This processor can accelerate image processing such as OpenCV and dynamics calculations required for robotics applications. It also features high-speed interfaces like PCIe®, USB 3.2, and Gigabit Ethernet, making it an ideal microprocessor for applications such as autonomous robots and machine vision in factory automation, where advanced AI processing must be implemented with low power consumption.
- Cortex-A55 (1.8 GHz) x 4 cores
- Cortex-R8 (800 MHz) x 2 cores
- Cortex-M33 (200 MHz) x 1 core
- AI accelerator DRP-AI3 (8TOPS/dense, 80TOPS/sparse)
- Dynamically reconfigurable processor (DRP)
- Arm Mali™-C55 ISP (option)
- 6 MB on-chip SRAM
- LPDDR4/LPDDR4X memory interface
- Gigabit Ethernet 2ch
- USB 2.0 interface 2ch (on-the-go (OTG) x 1ch, ost x 1ch)
- USB 3.2 (Gen 2) interface 2ch (host only)
- PCIe interface (Gen 3/4-lane) 1ch
- MIPI® CSI-2® camera interface 4ch
- CAN interface (CAN FD) 6ch
- Package: BGA, 19 mm x 19 mm 1,368-pin 0.5 mm pitch
- Visual detection single board computer
- Autonomous robots
- Machine vision in factory automation
RV/V2H ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R9A09G057H48GBG#AC0 | RZ/V2H CA55 QUAD ISP&GPU SECURE1 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H41GBG#BC0 | RZ/V2H CA55 QUAD 19MM FULL | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H41GBG#AC0 | RZ/V2H CA55 QUAD 19MM BULK | 60 - Immediate | $103.73 | Ver detalhes |
![]() | ![]() | R9A09G057H45GBG#BC0 | RZ/V2H CA55 QUAD 19MM SECURE FUL | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H45GBG#AC0 | RZ/V2H CA55 QUAD 19MM SECURE BUL | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H42GBG#BC0 | RZ/V2H CA55 QUAD GPU 19MM FULL | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H42GBG#AC0 | RZ/V2H CA55 QUAD GPU 19MM BULK | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H46GBG#BC0 | RZ/V2H CA55 QUAD GPU SECURE 19MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H46GBG#AC0 | RZ/V2H CA55 QUAD GPU SECURE 19MM | 60 - Immediate | $113.85 | Ver detalhes |
![]() | ![]() | R9A09G057H44GBG#BC0 | RZ/V2H CA55 QUAD ISP&GPU 19MM FU | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H48GBG#BC0 | RZ/V2H CA55 QUAD ISP&GPU SECURE1 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | R9A09G057H44GBG#AC0 | RZ/V2H CA55 QUAD ISP&GPU 19MM BU | 50 - Immediate | $123.94 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK0EF0168C04000BJ | RZ/V2H-EVK R9A09G057H BRD SECURE | 33 - Immediate | $483.45 | Ver detalhes |