RPBRX65N Envision Kit

Renesas presents a low-cost development kit featuring the RX65N and RX651 microcontroller families

Image of Renesas' RPBRX65N Envision KitThe expansion of the Internet of Things (IoT) and Industry 4.0 has increased the need for microcontrollers supporting all different aspects of security such as confidentiality, integrity, and availability. The RPBRX65N Envision kit from Renesas addresses those requirements. An example is a secure network connectivity device in manufacturing environments. Network connectivity makes it possible to monitor the operating state of machinery and end devices from both on site and remotely to exchange data and make changes to production instructions, and to reprogram the MCU’s memory to update equipment settings. System manufacturers also need the capability to safely reprogram firmware or data in the MCU’s on-chip Flash memory to update machine control functions in a timely manner. Furthermore, the availability of the network connection device becomes an essential parameter as a malfunction of the unit, due to external cypher attacks may shut down the whole production line. Included features of Trusted Secure IP (TSIP) and Flash area protection provide root of trust of the device operation. Dual bank Flash feature (BGO and SWAP) enable customers in the field to easily flash firmware updates via network communication.  The Envision kit provides the evaluation environment that customers can use easily to confirm the performance of RX65N/RX651 and to start to develop their own software.

Features Applications
  • WQVGA TFT (480 x 272) with Cap Touch E2 Lite OCD included
  • Display buffers in internal RAM
  • USB host, PMOD, SD card I/F
  • Industrial automation
  • Building automation: system control and mechanical control
  • Smart metering: network control
  • Office automation: system control
  • General purpose

RPBRX65N Envision Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RX65N EVAL BRDRTK5RX65N2C00000BRRX65N EVAL BRD7 - Immediate$48.48Ver detalhes

Associated ICs

ImagemNúmero de peça do fabricanteDescriçãoNúmero de E/SConversores de dadosAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 2MB FLASH 100LQFPR5F565NEDDFP#30IC MCU 32BIT 2MB FLASH 100LQFP78A/D 22x12b; D/A 1x12b260 - Immediate$11.42Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPR5F565NEDDFB#30IC MCU 32BIT 2MB FLASH 144LQFP111A/D 29x12b; D/A 2x12b63 - Immediate$12.13Ver detalhes
Published: 2017-11-17