RL78/G22 General Purpose Microcontroller

Renesas' RL78/G22 microcontroller is designed for low-power and capacitive touch applications

Image of Renesas' RL78/G22 General Purpose Microcontroller Renesas' RL78/G22 microcontroller features low current consumption levels of 37.5 µA/MHz during CPU operation and 200 nA during STOP (maintaining 4 KB of SRAM). Additionally, it offers a rich array of capacitive touch channels. The next-generation RL78 general-purpose microcontroller line is extended with 16- to 48-pin packages and 32 KB to 64 KB of Flash memory.

With a maximum operating frequency of 32 MHz, a wide operating voltage range of 1.6 V to 5.5 V, and enhanced analog and security functions, the SNOOZE mode sequencer significantly reduces power consumption during intermittent operation. A rich development environment is provided for the RL78/G22, including an evaluation board (fast prototyping board) that enables program writing/debugging without additional tools simply by connecting a USB cable and a Smart Configurator that facilitates design using a GUI. It is also compatible with the existing RL78 family. It can be a seamless replacement, making it suitable for a wide range of applications, from home appliances and consumer electronics to industrial equipment.

Features
  • CPU: RL78 core, max. 32 MHz
  • Voltage: 1.6 V to 5.5 V
  • Package: 16- to 48-pin
  • Memory
    • Program Flash: 32 KB to 64 KB, SRAM 4 KB
    • Data Flash: 2 KB
  • Operating temperature range: Up to +105°C
  • Enhanced capacitive sensing unit (CTSU2L)
  • Timer: 16-bit timer (ch) x 8, watchdog timer (ch) x 1, 32-bit interval timer x 1 ch
  • PWM: PWM output x 7
  • Analog function: 12-bit A/D converter (ch) x 10
  • On-chip oscillator frequency (MHz):
    • High-speed: up to 32 MHz
    • Middle-speed: up to 4 MHz
    • Low-speed: 32.768 kHz
  • Snooze mode sequencer
  • Event link controller
  • Others: RTC, power-on reset, low voltage detection
  • Packages: SSOP, LQFP, HWQFN, WFLGA
Applications
  • General purpose
  • Consumer applications
  • Home appliances
  • Industrial automation
  • Building automation

Chips

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RL78/G22 ROM64KB, 48PIN LFQFP T+R7F102GGE2DFB#HA0RL78/G22 ROM64KB, 48PIN LFQFP T+2000 - Immediate$2.19Ver detalhes
RL78/G22 ROM64KB, 48PIN LFQFPR7F102GGE2DFB#BA0RL78/G22 ROM64KB, 48PIN LFQFP1692 - Immediate$2.19Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RL78/G22 FAST PROTOTYPING BOARDRTK7RLG220C00000BJRL78/G22 FAST PROTOTYPING BOARD19 - Immediate$26.64Ver detalhes
RL78/G22 CAP TOUCH EVALUATION SYRTK0EG0042S01001BJRL78/G22 CAP TOUCH EVALUATION SY1 - Immediate$164.73Ver detalhes
Published: 2023-03-03