RAJ306001/10 Integrated Motor Control ICs

Renesas’ single-chip SiP integrates a MCU and pre-driver for a sensor-less solution that saves board space and lowers system costs

Image of Renesas' RAJ306001/10 Integrated Motor Control ICsRenesas’ RAJ306001 and RAJ306010 integrated motor drive ICs provide easy, efficient, and safe brushless DC (BLDC) motor control for battery-operated power tools, drones, robots, fans, water pumps, and other systems. The single-chip system-in-package (SiP) integrates a microcontroller (MCU) and pre-driver for a sensor-less solution that saves board space and lowers system costs while enabling levels of low-speed rotation and high torque control that other solutions cannot achieve.

The single package motor control IC integrates an RL78/G1F MCU in an 8 mm x 8 mm all-in-one package. With more efficient MOSFET switching, motor drive efficiency is improved by 35% and better thermal performance eliminates the need for a heat sink to further reduce external components.

The motor control development tool RAJ306010 RSSK includes a development board and motor plus reference firmware and sample code.

Features
  • MCU and analog front end (AFE) in one package
  • Wide input range: 60 V max
  • 6 V to 42 V (RAJ306010)
  • 6 V to 30 V (RAJ306001)
  • 500 mA sink/source drive, internal dead time generator, and slew rate control
  • Internal double boost charge pump
  • Internal regulators
  • Internal BEMF amplifier with wide dynamic range
Applications
  • Power and garden tools
  • Cordless vacuums
  • e-bikes/e-scooters
  • BLDC ceiling fans
  • Pumps/blowers
  • Cooling fans
  • Drones
  • Consumer servo drives
  • Tabletop robotics

RAJ306001/10 Integrated Motor Control ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MSIG MOTOR DRIVER FOR BLDCRAJ306001GNP#AANMSIG MOTOR DRIVER FOR BLDC520 - Immediate$4.90Ver detalhes
MSIG MOTOR DRIVER FOR BLDCRAJ306010GNP#AANMSIG MOTOR DRIVER FOR BLDC1 - Immediate$5.72Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR RAJ306010RTK0EML2C0S01020BJEVAL BOARD FOR RAJ30601022 - Immediate$423.49Ver detalhes
Published: 2021-04-09