RA6W1 Embedded Dual-Band Wi-Fi® 6 MCU

Renesas MCUs provide ultra-low power in a fully integrated Wi-Fi 6 MCU system on chip (SoC)

Image of Renesas RA6W1 Embedded Dual-Band Wi-Fi® 6 MCUThe Renesas RA6W1 SoC offers a cutting-edge Wi-Fi solution, empowering next-generation IoT devices with dual-band Wi-Fi 6.

The RA6W1 seamlessly integrates dual-band Wi-Fi 6 functionalities, ensuring robust and reliable connectivity. With Wi-Fi 6 dual-band 2.4 GHz and 5 GHz frequencies, it ensures fast and robust wireless communication in congested environments. The high-performance Arm® Cortex®-M33 core, running at 160 MHz, is complemented by 704 KB of SRAM, providing ample processing power and storage for applications.

Security is paramount with the RA6W1. It features advanced measures such as eXecute in place (XiP) with on-the-fly decryption, TRNG, AES-256, and secure key storage and boot, ensuring data remains protected.

The RA6W1 is Matter ready certified and aligned with the latest IoT standards and regulations to ensure longevity and future-proof compatibility. It has an extensive list of integrated interfaces, including UART, SPI, I2C, SDIO, PWM, I2S, and GPIOs, making it easy to integrate into existing systems.

The RA6W1 implements different low-power modes that enable ultra-low power operation required by the latest legislation and from battery-operated devices. Sleepy-connected operations ensure very low latency and instant response while operating in ultra-low power sleep modes.

Features
  • Arm Cortex-CM33: 160 MHz, 704 kB SRAM, 256 kB ROM, 2 kB OTP, O/QSPI Flash controller, QSPI PSRAM controller, and SDIO 3.0
  • Wi-Fi 6, dual-band 2.4 GHz/5 GHz, 1 x 1, 20 MHz, MCS9 115 Mbps, OFDMA, and TWT
  • Complete networking stack: standalone or hosted operation
  • Certified worldwide 
  • Renesas longevity program: SoC 15 years
  • Multiple packages and options: QFN and WLCSP, Wi-Fi 4 or 6, 2.4 GHz only or 2.4 GHz/5 GHz
  • Matter ready and certified
Applications
  • Smart homes and connected home appliances
  • Wearable and battery-operated IoT devices
  • Smart door locks, video doorbells and surveillance cameras, and thermostats
  • Industrial IoT: asset tracking, smart meters, point of sale, HVAC, and power tools
  • Connected medical

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
RA6W1 EVALUATION KIT, ARM CORTEX
RTK7WKA6W1S04000BKRA6W1 EVALUATION KIT, ARM CORTEX16 - Immediate$88.92Ver detalhes
Published: 2025-12-10