RA4T1 Arm® Cortex®-M33 MCU

Renesas' MCU offers high performance and low price for low-mid range motor control applications

Image of Renesas RA4T1 Arm® Cortex®-M33 MCU for Motor ControlRenesas' RA4T1 is built on a highly efficient 40 nm process and equipped with various peripherals and memory suitable for low-mid range motor control applications. To make engineers' application design easy, RA4T1 is supported by the Flexible Software Package (FSP), including a motor control specific control code algorithm. The RA4T1 group is the first ASSP in the RA4 series for motor control. RA4T1 expands the motor ASSP portfolio, especially toward lower pin counts and smaller packages with a more optimized feature set to meet cost requirements. It is based on the 100 MHz Arm Cortex-M33 core and features analog and timer functions specifically designed for single motor control and the same motor accelerator Trigonometric Function Unit (TFU) as the RA6T2.

These enhanced high-performance, low-price motor control products provide an ideal lineup for customers developing motor control applications who want to differentiate their products in a very cost-competitive market. The small 32-pin package lineup reduces both size and cost for applications. In addition, Renesas FSP provides customers an easy-to-use development environment. Customers can reduce the development resource and time by using FSP’s small memory footprint HAL drivers and peripheral drivers with software scalability with the rest of the RA family. The evaluation kit and sample software, proven in existing products such as the RA6T2, are provided to ensure a smooth migration to other RA products.

Features
  • 100 MHz Arm Cortex-M33
  • 256 kB Flash memory and 40 kB SRAM
  • 4 kB DataFlash to store data as in EEPROM
  • Scalable from 32-pin to 64-pin packages
  • General PWM timer
  • 12-bit A/D converter and DAC
  • High-speed analog comparator
  • Programmable gain amplifier
  • SCI (UART, simple SPI, simple I²C), SPI, I³C
  • CAN FD

RA4T1 MCU for Motor Control

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MCK-RA4T1 RENESAS FLEXIBLE MOTORRTK0EMA430S00020BJMCK-RA4T1 RENESAS FLEXIBLE MOTOR50 - Immediate$562.50Ver detalhes
MCB-RA4T1 CPU BOARDRTK0EMA430C00000BJMCB-RA4T1 CPU BOARD26 - Immediate$226.12Ver detalhes
MCU RA4 ARM CM33 100MHZ 256KB/40R7FA4T1BB3CFM#BA0MCU RA4 ARM CM33 100MHZ 256KB/401144 - Immediate$4.33Ver detalhes
MCU RA4 ARM CM33 100MHZ 256KB/40R7FA4T1BB3CFM#AA0MCU RA4 ARM CM33 100MHZ 256KB/40442 - Immediate$4.33Ver detalhes
Published: 2023-06-02