RA2T1 64 MHz Arm® Cortex®-M23 Motor Control Microcontrollers
Renesas microcontrollers feature a 64 MHz Arm Cortex-M23 core and a wide voltage range of 1.6 V to 5.5 V
Renesas RA2T1 microcontrollers are optimized for single motor control applications, based on a 64 MHz Arm Cortex-M23 core. Featuring a PWM timer and advanced analog including three sample-and-hold circuits integrated in the A/D converter, it is suitable for efficient low-end motor control applications such as power tools, fans, and home appliances. Supporting a wide operating range of 1.6 V to 5.5 V and offered in a compact 24-pin QFN package, the RA2T1 meets the needs of cost-sensitive and space-constrained designs.
The RA2T1 supports flexible software package (FSP) and partner ecosystems, enabling scalable software development. A comprehensive development environment is available to accelerate design and evaluation, including an evaluation board (fast prototyping board) for prototype development and an evaluation kit (MCK-RA2T1) that supports quick motor control evaluation.
- 64 MHz Arm Cortex-M23 core
- 64 KB Flash memory and 8 KB SRAM
- 2 KB data Flash memory to store data as in EEPROM
- Scalable from 24-pin to 48-pin with LQFP and HWQFN packages
- PWM timer
- 12-bit A/D converter with three sample-and-hold circuits
- High-speed comparator
- SCI (UART, simple SPI, and simple I2C), SPI, and I2C
- Wide voltage range: 1.6 V to 5.5 V
- Wide operating temperature range: -40°C to +125°C
- Safety functions
RA2T1 64 MHz Arm® Cortex®-M23 Motor Control Microcontrollers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA2T1074CFL#UA0 | ARM CM23 64MHZ ROM/RAM:64KB/8KB | 230 - Immediate | $2.17 | Ver detalhes |
![]() | ![]() | R7FA2T1074CFL#BA0 | MCU-RA | 0 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | R7FA2T1074CNK#BA0 | MCU-RA | 0 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | R7FA2T1074CNH#BA0 | MCU-RA | 0 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | R7FA2T1074CFJ#BA0 | MCU-RA | 0 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | R7FA2T1074CNE#BA0 | MCU-RA | 0 - Immediate | $1.06 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Plataforma | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RTK7FPA2T1S00001BJ | FPB-RA2T1 R7FA2T1 EVAL BRD | FPB-RA2T1 | 1 - Immediate | $12.65 | Ver detalhes |
![]() | ![]() | RTK0EMA810S00020BJ | MCK-RA2T1 R7FA2T1 EVAL BRD | MCK-RA2T1 | 0 - Immediate | $529.16 | Ver detalhes |