RA2L2 Group 48 MHz Arm® Cortex®-M23 Microcontrollers

Renesas RA2L2 group ultra-low power, 48 MHz Arm Cortex-M23 entry-level USB MCUs offer a rich peripheral set and industry-leading energy efficiency

Image of Renesas RA2L2 Group 48MHz Arm® Cortex®-M23 MicrocontrollersThe RA2L2 group from Renesas is a family of entry-level microcontrollers built on the 48 MHz Arm Cortex-M23 core, offering a compelling blend of performance, power efficiency, and peripheral integration. Designed for space-constrained and battery-powered applications, these MCUs deliver ultra-low power consumption while supporting a wide operating voltage range from 1.6 V to 5.5 V.

With up to 128 KB of code Flash and 16 KB of SRAM, the RA2L2 MCUs are ideal for applications requiring moderate memory and high integration. They feature a USB full-speed interface that operates without an external crystal, along with a USB Type-C® interface, making them suitable for modern connectivity needs. The RA2L2 also supports a wide array of serial communication protocols, including I3C, CAN, SSI, and low-power UART.

The RA2L2 is pin- and peripheral-compatible with other RA2 series devices, simplifying design reuse and scalability across product lines.

Features
  • 48 MHz Arm Cortex-M23 core
  • Up to 128 KB Flash and 16 KB SRAM
  • USB full-speed (FS) with crystal-less operation
  • USB Type-C interface support
  • Wide operating voltage: 1.6 V to 5.5 V
  • Rich serial interfaces: I3C, CAN, SSI, UART
  • Low-power asynchronous general-purpose timer (AGT)
  • General PWM timer
  • Operating temperature: -40°C to +125°C
  • Pin-compatible with RA2L1, RA2E1, and RA2A1 groups
Applications
  • Battery-powered devices
  • USB peripherals and accessories
  • Consumer electronics
  • Industrial control systems
  • IoT edge devices
  • Wearables and portable medical devices

RA2L2 Group 48 MHz Arm® Cortex®-M23 Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ARM CM23, 48MHZ, ROM/RAM:128KB/1R7FA2L2094CFM#UA0ARM CM23, 48MHZ, ROM/RAM:128KB/10 - Immediate$1.63Ver detalhes
MCU RA2L2 ARM CM23 48MHZ 128K/16R7FA2L2094CFM#BA0MCU RA2L2 ARM CM23 48MHZ 128K/160 - Immediate$1.48Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EK-RA2L2 R7FA2L2 EVAL BRDRTK7EKA2L2S00001BJEK-RA2L2 R7FA2L2 EVAL BRD26 - Immediate$42.65Ver detalhes
Published: 2025-06-18