Modbus ASCII/RTU Slave Board

This Modbus solution from Renesas is widely used in the automation industry

Image of Renesas’ Winning Combination - Modbus ASCII/RTU Slave BoardRenesas’ winning combination Modbus is widely used in the field of factory automation and plant automation because its specifications are open to the public, free to use, and relatively easy to implement. Therefore, Modbus is the most common serial communication protocol for connecting industrial equipment.

Modbus is based on serial communication and has two transmission modes, Modbus ASCII and Modbus RTU. The physical layer often uses the RS-485 standard. By combining the RL78 microcontroller (MCU) with sample programs and RS-485 transceiver products, users can easily implement slave devices that communicate using Modbus ASCII or Modbus RTU. The RL78 microcontroller has excellent low power operation, making it ideal for simple functions such as low power operation, I/O control, and temperature and humidity measurement.

Features
  • Modbus ASCII/RTU enables 1: N connection and communication with a maximum transmission distance of 500 m by using RS-485 for the physical layer
  • Modbus can manage the environment in the factory by acquiring the illuminance, air quality, and temperature and humidity information to control the equipment and air vents
  • RL78/G14 MCU
    • Advanced functions MCU suitable for motor control as well as industrial and metering applications
  • ISL9005A LDO
    • LDO with low ISUPPLY, high PSRR, wide input voltage (2.3 V to 6.5 V) with 300 mA current output
  • ISL32704E transceiver
    • Small packaged isolated RS-485 transceiver
    • Ultra-low EMI, high drive capability, robust ESD
  • ISL29033 sensor
    • Integrated digital ambient light sensor
    • Ultra-low lux, low power, integrated ambient, and infrared light-to-digital converter
  • ZMOD4410 sensor
    • Indoor air quality sensor platform
    • TVOC sensor for indoor air quality applications
  • HS3001 sensor
    • Relative humidity and temperature sensor
    • High accuracy for environmental monitoring

RL78/G14 Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 16BIT 64KB FLASH 32HWQFNR5F104BEANA#U0IC MCU 16BIT 64KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVer detalhes
IC MCU 16BIT 64KB FLASH 32HWQFNR5F104BEGNA#U0IC MCU 16BIT 64KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVer detalhes
IC MCU 16BIT 96KB FLASH 32HWQFNR5F104BFANA#U0IC MCU 16BIT 96KB FLASH 32HWQFN0 - ImmediateSee Page for PricingVer detalhes

ISL9005A LDO

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 1.5V 300MA 8-DFNISL9005AIRBZ-TIC REG LINEAR 1.5V 300MA 8-DFN0 - ImmediateSee Page for PricingVer detalhes
IC REG LINEAR 2.85V 300MA 8-DFNISL9005AIRKZ-TIC REG LINEAR 2.85V 300MA 8-DFN0 - ImmediateSee Page for PricingVer detalhes
IC REG LINEAR 2.5V 300MA 8-DFNISL9005AIRFZ-TIC REG LINEAR 2.5V 300MA 8-DFN0 - ImmediateSee Page for PricingVer detalhes
IC REG LINEAR 2.8V 300MA 8-DFNISL9005AIRJZ-TIC REG LINEAR 2.8V 300MA 8-DFN0 - ImmediateSee Page for PricingVer detalhes
IC REG LINEAR 1.8V 300MA 8-DFNISL9005AIRCZ-TIC REG LINEAR 1.8V 300MA 8-DFN0 - Immediate
24000 - Factory Stock
$0.68Ver detalhes
IC REG LINEAR 3.3V 300MA 8-DFNISL9005AIRNZ-TIC REG LINEAR 3.3V 300MA 8-DFN0 - ImmediateSee Page for PricingVer detalhes

ZMOD4410 Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingVer detalhes
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$2.34Ver detalhes

HS3001 Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-08-10