Image Sensor Modules

Renesas’ RZ/A2M microprocessor’s DRP helps customers achieve low-cost, high-speed image recognition solutions

Image of Renesas’ Winning Combination - Image Sensor ModulesRenesas’ RZ/A2M microprocessor units (MPU) with dynamically reconfigurable processors (DRP) can help achieve low-cost and high-speed image recognition solutions. The RZ/A2M's DRP is responsible for processing the signal received from the image sensor. The temperature sensor is used to measure the temperature of the image sensor, which is very sensitive to ambient temperature as it is an uncooled system.

The RZ/A2M MPU delivers ten times the image processing performance of its predecessor, the RZ/A1 MPU, and incorporates Renesas’ exclusive DRP, which achieves real-time image processing at a low-power consumption. Power and timing products provide compact solutions.

Features
  • RZ/A2M MCUs
    • High-speed embedded AI-based image processing device
    • DRP technology
  • ISL9305H DC/DC converters
    • Two high-efficiency 3 MHz synchronous step-down converters (DCD1 and DCD2)
  • ISL85005 buck regulators
    • 4.5 V to 18 V input
    • 5 A high-efficiency synchronous buck regulator
  • 5X35023 clock generators
    • 3 PLL architecture design
    • Each PLL is individually programmable, allowing up to five unique frequency outputs
Applications
  • Smart appliances
  • Networked cameras
  • Service robots
  • Scanner products
  • Industrial machinery

ISL9305H DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG QUAD BUCK/LNR 3MHZ 16TQFNISL9305IRTHAANLZ-TIC REG QUAD BUCK/LNR 3MHZ 16TQFN11115 - Immediate$6.40Ver detalhes
IC REG QUAD BUCK/LNR 3MHZ 16TQFNISL9305IRTHBFNCZ-TIC REG QUAD BUCK/LNR 3MHZ 16TQFN9530 - Immediate$6.40Ver detalhes
IC REG QUAD BUCK/LNR 3MHZ 16TQFNISL9305IRTHWCNYZ-T7AIC REG QUAD BUCK/LNR 3MHZ 16TQFN90 - Immediate$5.34Ver detalhes
IC REG QUAD BUCK/LNR 3MHZ 16TQFNISL9305IRTWCNYZ-TIC REG QUAD BUCK/LNR 3MHZ 16TQFN11174 - Immediate$6.40Ver detalhes

ISL85005 Buck Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 5A 12DFNISL85005FRZ-T7AIC REG BUCK ADJ 5A 12DFN0 - ImmediateSee Page for PricingVer detalhes

5X35023 Clock Generators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CLOCK GENERATOR 24QGN5X35023B-000NXGI8IC CLOCK GENERATOR 24QGN0 - Immediate$1.68Ver detalhes
Published: 2020-04-24