ForgeFPGA 2K Low-Density FPGA Solutions
Renesas small, low-power, highly versatile devices feature configurable logic up to 2.2k LUTs, 2.2k DFFs, and 64 KB BRAM
The Renesas SLG47912, SLG47920, and SLG47921 series are small, low-power devices that are ideal for common FPGA applications. The user creates their circuit design by programming the one-time programmable (OTP) non-volatile memory (NVM) or providing a bitstream through the SPI interface to configure the FPGA core, the IO pins, and the macrocells of the chip. This highly versatile device allows a wide variety of FPGA applications to be implemented. SLG47912, SLG47920, and SLG47921 devices expand the ForgeFPGA family and offer double the resources (2,000 LUTs) of the SLG47910V. Also, the SLG47912, SLG47920, and SLG47921 introduce LVDS communication support.
- Dense array of configurable logic for SLG47920/21:
- 2.2k LUTs
- 2.2k DFFs
- 10 KB distributed memory
- 64 KB BRAM
- Dense array of configurable logic for SLG47912:
- 1.1k LUTs
- 1.1k DFFs
- 5 KB distributed memory
- 32 KB BRAM
- Configuration options: OTP, SPI primary, and SPI secondary modes
- AES decryption
- High-frequency oscillator
- 50 MHz high-frequency oscillator
- 3.41 MHz low-power mode
- RoHS compliant/halogen-free
- Power supply:
- Two separate domains (16 or 20 GPIOs per domain)
- VDDIO0 and VDDIO1: 1.71 V to 3.465 V
- VDDC: 1.1 V ±5%
- Power-on-reset (POR)
- Two phase-locked loops (PLL)
- Six LVDS-capable GPIOs (three LVDS pairs)
- GPIO count: 32/40 GPIOs
- Operating temperature range: -40°C to +85°C
- Packages:
- SLG47920:
- 40-pin QFN: 5 mm x 5 mm, 0.4 mm pitch, 32 GPIOs
- SLG47921:
- 48-pin QFN: 6 mm x 6 mm, 0.4 mm pitch, 40 GPIOs
- 48-pin WLCSP: 3.24 mm x 2.57 mm, 0.35 mm pitch, 40 GPIOs
- Consumer electronics
- Data communications equipment
- Handheld and portable electronics
- Notebooks and tablet PCs
- Industrial instrumentation and controls
- I/O bridging/GPIO expansion
- Simple glue logic/bus arbitration
- LED controls/driving
- Sensor interface/preprocessing
- Hardware-based security
- Custom serial protocols
- Low-power Edge AI (very basic)
ForgeFPGA 2K Low-Density FPGA Solutions
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLG4DVKGOCONF | GO CONFIGURE FORGEFPGA DEV BRD | 7 - Immediate | $152.38 | Ver detalhes |
![]() | ![]() | SLG47912V-SKT | FORGEFPGA SOCKET CARD KIT | 4 - Immediate | $127.60 | Ver detalhes |
![]() | ![]() | SLG47912C-SKT | FORGEFPGA SOCKET CARD KIT | 5 - Immediate | $164.73 | Ver detalhes |
![]() | ![]() | SLG47920V-SKT | FORGEFPGA SOCKET CARD KIT | 4 - Immediate | $127.60 | Ver detalhes |
![]() | ![]() | SLG47921V-SKT | FORGEFPGA SOCKET CARD KIT | 1 - Immediate | $127.60 | Ver detalhes |
![]() | ![]() | SLG47921C-SKT | FORGEFPGA SOCKET CARD KIT | 5 - Immediate | $164.73 | Ver detalhes |