DA14592 BLE SoC with Arm® Cortex®-M33 + M0 Cores

Renesas' DA14592 supports BLE 5.2, ISM band protocols, and floating point programming

Image of Renesas' DA14592 BLE SoC with ARM Cortex M33 + M0 Cores Renesas' DA14592MOD includes all external components required to implement a Bluetooth® Low Energy (BLE) solution. It is worldwide regulatory and Bluetooth SIG certified, offering customers fast time-to-market and ultra-low CapEx for their projects. Emphasis has been placed on the design of this module to ensure maximum flexibility (suitability for design use) as well as simplified and cost-reduced development support. This is achieved by comprehensively routing the DA14592's functions to the outside of the module and using castellated pins for easy, low-cost module attachment during development.

The DA14592 represents Renesas' competitive offering for the BLE mid-range market. For many applications requiring low power consumption (e.g., asset tracking tags, battery-powered beacons, locationing tags, and data loggers), the DA14592 offers a highly competitive option. It can employ Renesas' excellent AoA locationing solutions. The DA14592 can also implement Renesas' Apple FindMy and Android Finder reference designs for a cost-competitive, rapid path to lost items tags or integrated into existing products for crowdsourcing-based lost-item finding with ~6bn phones around the world capable of reporting a lost item's position.

Features
  • Multi-core: CM33F at 64 MHz as application core, CM0+ at 64 MHz as configurable MAC
  • Receive sensitivity -96 dBm, transmit +6 dBm
  • 96 kB RAM (+16 kB cache), 256 kB Flash, 288 kB ROM (incl. stack), QSPI external Flash/RAM expansion
  • 8-ch sigma-delta ADC with 15 ENOB
  • Power consumption: Rx = 2.6 mA, Tx = 3.5 mA, Active = 34 µA/MHz, Hibernation = 75 nA
  • Requires only 6 external components
  • WLCSP (3.32 mm x 2.48 mm), FCQFN (5.1 mm x 4.3 mm)
  • Security: OTP key storage, secure boot
  • Quad-decoder (active in hibernation)
  • M33 dedicated to apps, M0+ for BLE
  • Low power consumption
  • On-chip memory/stack supports a broad range of BLE applications
  • Flexibility to expand memory with QSPI external Flash/RAM
  • Low cost/size eBOM for small, cost-competitive end products
  • High-precision analog measurements
Applications
  • Crowdsourced locationing, e.g.: Google FMD, Apple FindMy (reference designs)
  • Asset tracking
  • Connected health
  • Human interface devices
  • Activity trackers
  • Data loggers
  • PoS readers
  • Metering
  • High-end voice RCUs
  • IoT end nodes

DA14592 BLE SoC with ARM Cortex M33 + M0 Cores

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DA14592 PROFESSIONAL DEVELOPMENTDA14592-016FDEVKT-PDA14592 PROFESSIONAL DEVELOPMENT36 - Immediate$90.86Ver detalhes
DA14592 QFN DAUGHTERBOARD (WITHDA14592-016FDB-PDA14592 QFN DAUGHTERBOARD (WITH18 - Immediate$40.04Ver detalhes
DA14592 WLCSP DAUGHTERBOARD (WITDA14592-01O9DB-PDA14592 WLCSP DAUGHTERBOARD (WIT46 - Immediate$40.04Ver detalhes
DA14592 PROFESSIONAL DEVELOPMENTDA14592MOD-01DEVKT-PDA14592 PROFESSIONAL DEVELOPMENT23 - Immediate$189.35Ver detalhes
DA14592MOD DAUGHTERBOARD (WITH CDA14592MOD-0100DB-PDA14592MOD DAUGHTERBOARD (WITH C0 - Immediate$50.82Ver detalhes
DA14592 USB DEVELOPMENT KITDA14592-016FDEVKT-UDA14592 USB DEVELOPMENT KIT20 - Immediate$67.76Ver detalhes
MULTI-CORE BLE 5.2 SOC WITH EMBEDA14592-010006F2MULTI-CORE BLE 5.2 SOC WITH EMBE1721 - Immediate$5.91Ver detalhes
MODULE WITH MULTI-CORE BLE 5.2 SDA14592MOD-0100000CMODULE WITH MULTI-CORE BLE 5.2 S0 - Immediate$9.36Ver detalhes
MODULE WITH MULTI-CORE BLE 5.2 SDA14592MOD-01000002MODULE WITH MULTI-CORE BLE 5.2 S0 - Immediate$7.45Ver detalhes
Published: 2024-01-10