DA14535 Ultra-Low Power System On Chip
The Renesas Bluetooth® 5.3 System on Chip (SoC) can be used as a standalone application processor or as a data pump in hosted systems
The Renesas DA14535 is an ultra-low power SoC integrating a 2.4 GHz transceiver and an Arm® Cortex®-M0+ microcontroller with a RAM of 64 KB and a one-time programmable (OTP) memory of 12 KB. It can be used as a standalone application processor or as a data pump in hosted systems. Ultra-low power can be achieved using the integrated low-IQ buck/boost DC/DC, which is on during sleep in buck mode.
The radio transceiver, the baseband processor, and the qualified Bluetooth low energy stack are fully compliant with the Bluetooth low energy 5.3 standard.
- Bluetooth 5.3 SoC
- Supports up to three Bluetooth low-energy connections
- 16 MHz 32-bit Arm Cortex M0+ processing
- 64 KB RAM, 12 KB OTP, 160 KB ROM
- Integrated low-IQ buck/boost converter: 1.2 V to 3.6 V
- Clockless hibernation mode
- Single 32 MHz crystal operation
- Medical applications
- Disposables
- Beacons
- Proximity tags and trackers
- Wireless sensor nodes
- Fitness trackers
- Consumer health
- Smartwatches
- Human interface devices (HID)
- Stylus pens
- Keyboards
- Mouse devices
- Trackpads
- Toys
- Industrial appliances
RF Transceiver IC
| Imagem | Número de peça do fabricante | Descrição | Tipo | Padrão/Família RF | Protocolo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DA14535-00000FX2 | IC RF TXRX+MCU BLE 24FCGQFN | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 5800 - Immediate | $2.22 | Ver detalhes |
RF Transceiver Modules and Modems
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA14535MOD-00F01002 | BLUETOOTH LOW ENERGY 5.3 MODULE | 288 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | DA14535MOD-00F0100C | BLUETOOTH LOW ENERGY 5.3 MODULE | 118 - Immediate | $7.87 | Ver detalhes |
RF, RFID, and Wireless Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Conteúdo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | DA14535-00FXDEVKT-U | BLUETOOTH LOW ENERGY DEVELOPMENT | Placas | 24 - Immediate | $12.00 | Ver detalhes | |
![]() | ![]() | DA14535-00FXDB-P | BLUETOOTH LOW ENERGY DA14535 FCG | Placas | 6 - Immediate | $18.45 | Ver detalhes |
![]() | ![]() | DA14535-00FXDEVKT-P | BLUETOOTH LOW ENERGY DEVELOPMENT | Transceptor;Bluetooth® 5.x (BLE) | 1 - Immediate | $122.66 | Ver detalhes |
![]() | DA14535MOD-00DEVKT-P | BLUETOOTH LOW ENERGY DEVELOPMENT | Placas | 0 - Immediate | $122.66 | Ver detalhes | |
![]() | DA14535MOD-00F1DB-P | BLUETOOTH LOW ENERGY DA14535 MOD | Placas | 0 - Immediate | $21.02 | Ver detalhes |