PM-50 Graphical Panel Meters

Red Lion’s PM-50 provides the simplicity of a panel meter that meets the power of a connected future

Image of Red Lion's PM-50 Graphical Panel Meters Red Lion’s graphical panel meter PM-50 is available in a 3.5-inch or a 4.3-inch graphical display. It provides smart device connectivity, which frees critical data from the confines of the plant floor, allowing the user to remotely gather the workflow and process insights needed to increase production. In addition to built-in Wi-Fi connectivity, wired connectivity is also an option via Ethernet or Modbus.

Using simple "swipe" technology, users can easily switch between relevant screens and receive comprehensive operational data for monitoring equipment and production. Visual alerts notify the user that immediate action is necessary, either on the unit itself or via the PM-50 app which is available on Google Play or Apple Store.

The PM-50 is easy to install, program, and expand. The PM-50 can replace a meter with a 1/8 or 1/16 DIN panel cut-out. An on-device programming wizard, mobile app, or web browser provides an easy and intuitive setup. Additional capability is available with field-installable modules to provide outputs, communications, and AC power functionality when needed.

Features
  • 3.5” or 4.3” full-color graphical touchscreen
  • Smart device connectivity
  • Wi-Fi and Modus communications
  • Universal inputs
  • Dual solid-state outputs
  • Displays color change and status notifications
  • Start-up wizard / programming assistance
  • App for programming and monitoring
  • Modular construction for additional capability
  • Ethernet and RS232 communications
  • Retransmitted analog output
  • Dual Form “C” relays
  • Quad Form “A” relays
  • AC power module
Applications
  • Factory automation
  • Automotive
  • Robotics
  • Packaging
  • Food and beverage
  • Water / waste water
  • Oil and gas

Panel Meters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GRAPHICAL PANEL METER, PM-50, 3.PM500D0301600F00GRAPHICAL PANEL METER, PM-50, 3.0 - Immediate$491.82Ver detalhes
GRAPHICAL PANEL METER, PM-50, 4.PM500D0400800F00GRAPHICAL PANEL METER, PM-50, 4.3 - Immediate$540.82Ver detalhes
MULTI METER TFT PANEL MOUNTPM500A0400800F00MULTI METER TFT PANEL MOUNT8 - Immediate$540.82Ver detalhes
MULTI METER TFT PANEL MOUNTPM500A0301600F00MULTI METER TFT PANEL MOUNT7 - Immediate$491.82Ver detalhes
GRAPHICAL PANEL METER PM-50 MODUPMA000MKMLP00000GRAPHICAL PANEL METER PM-50 MODU1 - Immediate$29.66Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GRAPHICAL PANEL METER, PM-50, ANPMM000I0AN000000GRAPHICAL PANEL METER, PM-50, AN11 - Immediate$201.60Ver detalhes
GRAPHICAL PANEL METER PM-50 1/16PMA000MK01600000GRAPHICAL PANEL METER PM-50 1/167 - Immediate$33.60Ver detalhes
GRAPHICAL PANEL METER, PM-50, RSPMM000CM23200000GRAPHICAL PANEL METER, PM-50, RS10 - Immediate$158.02Ver detalhes
GRAPHICAL PANEL METER PM-50 1/16PMA000SP01600000GRAPHICAL PANEL METER PM-50 1/163 - Immediate$69.00Ver detalhes
GRAPHICAL PANEL METER, PM-50, REPMA000CP00800000GRAPHICAL PANEL METER, PM-50, RE1 - Immediate$70.76Ver detalhes
GRAPHICAL PANEL METER, PM-50, DUPMM000I0RL200000GRAPHICAL PANEL METER, PM-50, DU1 - Immediate$139.38Ver detalhes
GRAPHICAL PANEL METER, PM-50, ETPMM000CMENT00000GRAPHICAL PANEL METER, PM-50, ET2 - Immediate$158.02Ver detalhes
GRAPHICAL PANEL METER, PM-50, QUPMM000I0RL400000GRAPHICAL PANEL METER, PM-50, QU0 - Immediate$166.11Ver detalhes
GRAPHICAL PANEL METER, PM-50, ACPMM000PWACP00000GRAPHICAL PANEL METER, PM-50, AC5 - Immediate$139.38Ver detalhes
GRAPHICAL PANEL METER PM-50 1/8PMA000SP00800000GRAPHICAL PANEL METER PM-50 1/83 - Immediate$89.28Ver detalhes
GRAPHICAL PANEL METER PM-50 1/8PMA000MK00800000GRAPHICAL PANEL METER PM-50 1/88 - Immediate$33.60Ver detalhes
Published: 2022-03-24