RPX-4.0 Series DC/DC Converter
RECOM’s 4 A highly efficient buck converter comes in a 5 mm x 5.5 mm x 4.1 mm thermally enhanced QFN package
RECOM’s cost-effective RPX-4.0 series DC/DC converter has an integrated shielded inductor with input ranges from 3.8 VDC to 36 VDC that allows 5 V, 12 V, or 24 V voltages to be used. The output voltages are programmable from 1 V up to 7 V. The RPX-4.0 series converters provide ultra-high power density and are highly efficient. They are fully protected against continuous short-circuits, overcurrent, and overtemperature faults and include an enable pin, power good, and soft start options. These converters are ideal for IIoT, IoT, and portable devices.
RPX-4.0-EVM-1 evaluation board is available for this converter series. Functions that can be evaluated with the evaluation board include output voltage selection, control, power good, trim and output sense, overload, and overtemperature. The board also contains filter components to EMC Class B levels and EMC optimizations.
- 4 A buck converter
- Integrated shielded inductor
- Thermally enhanced QFN package
- 5 mm x 5.5 mm x 4.1 mm package size
- Programmable output voltage: 1 V to 7 V
- Options include enable, power good, and soft start
- UVLO, SCP, OCP, and OTP
- IIoT
- IoT
- Test and measurement
RPX-4.0 Series DC/DC Converter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPX-4.0-CT | DC DC CONVERTER 1-7V | 669 - Immediate | $8.63 | Ver detalhes |
![]() | ![]() | RPX-4.0-R | DC DC CONVERTER 1-7V | 4271 - Immediate | $7.13 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPX-4.0-EVM-1 | EVAL BOARD FOR RPX4.0 | 3 - Immediate 7 - Marketplace | $61.90 | Ver detalhes |