RPMB Series DC/DC Switching Regulators

RECOM Power’s 2 A and 3 A surface-mount DC/DC switching regulators are very efficient

Image of RECOM Power RPMB Series DC/DC Switching RegulatorsRECOM Power's RPMB series consists of 2 A and 3 A non-isolated surface mount switching regulators with up to 36 VDC input and can deliver up to 75 W. This series is extremely efficient with a rating of 94%, as well as an exceptionally wide operating ambient temperature range of -40°C to +100°C with derating. Both series come in a compact 12.0 mm x 12.0 mm x 3.75 mm package which is complete with six-sided shielding for optimal EMC performance and heat management. This power-dense converter is also fully protected against short circuit, overcurrent, and overtemperature conditions and can drive high capacitive loads of up to 0.2 F.

An evaluation board was developed for this series for convenient testing of the module within applications. Features such as the control ON/OFF, power good, and sensing functions can be easily evaluated. The evaluation board also comes with a Class B EMI filter.

Features
  • 36 VDC surface-mount module
  • High power density
  • Thermally enhanced LGA 12.0 mm x 12.0 mm x 3.75 mm package
  • Six-sided shielding
  • Efficiency up to 94%
  • Operating temperature range: -40°C to +100°C
Applications
  • IIoT
  • High capacitive loads
  • Systems requiring high power density
  • Medical and imaging equipment
  • Automated test equipment
Efficiency Graph - Click to Enlarge

    Image of RECOM Power RPMB Series DC/DC Switching Regulators Efficiency Graph

Derating Graph - Click to Enlarge

    Image of RECOM Power RPMB Series DC/DC Switching Regulators Derating Graph

RPMB Series Switching Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3VRPMB3.3-2.0DC DC CONVERTER 3.3V1727 - Immediate$7.61Ver detalhes
DC DC CONVERTER 3.3VRPMB3.3-2.0-CTDC DC CONVERTER 3.3V27 - Immediate$7.61Ver detalhes
DC DC CONVERTER 3.3VRPMB3.3-3.0DC DC CONVERTER 3.3V653 - Immediate$8.24Ver detalhes
DC DC CONVERTER 3.3VRPMB3.3-3.0-CTDC DC CONVERTER 3.3V10 - Immediate$8.24Ver detalhes
DC DC CONVERTER 5VRPMB5.0-2.0DC DC CONVERTER 5V942 - Immediate$7.61Ver detalhes
DC DC CONVERTER 5VRPMB5.0-2.0-CTDC DC CONVERTER 5V180 - Immediate$7.61Ver detalhes
DC DC CONVERTER 5VRPMB5.0-3.0DC DC CONVERTER 5V398 - Immediate$8.24Ver detalhes
DC DC CONVERTER 5VRPMB5.0-3.0-CTDC DC CONVERTER 5V135 - Immediate$8.24Ver detalhes
DC DC CONVERTER 12VRPMB12-2.0-CTDC DC CONVERTER 12V11 - Immediate$8.75Ver detalhes
DC DC CONVERTER 12VRPMB12-2.0DC DC CONVERTER 12V0 - Immediate$7.41Ver detalhes
DC DC CONVERTER 12VRPMB12-3.0-CTDC DC CONVERTER 12V37 - Immediate$9.34Ver detalhes
DC DC CONVERTER 12VRPMB12-3.0DC DC CONVERTER 12V931 - Immediate$9.34Ver detalhes
DC DC CONVERTER 15VRPMB15-2.0-CTDC DC CONVERTER 15V175 - Immediate$8.75Ver detalhes
DC DC CONVERTER 15VRPMB15-2.0DC DC CONVERTER 15V0 - Immediate$8.81Ver detalhes
DC DC CONVERTER 15VRPMB15-3.0-CTDC DC CONVERTER 15V155 - Immediate$9.34Ver detalhes
DC DC CONVERTER 15VRPMB15-3.0DC DC CONVERTER 15V0 - Immediate$8.70Ver detalhes

RPMB Series Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RPMB12-2.0 EVALUATION MODULERPMB12-2.0-EVM-1RPMB12-2.0 EVALUATION MODULE2 - Immediate$53.10Ver detalhes
EVAL BOARD FOR RPMB123.0EVM1RPMB12-3.0-EVM-1EVAL BOARD FOR RPMB123.0EVM15 - Immediate$53.58Ver detalhes
RPMB15-2.0 EVALUATION MODULERPMB15-2.0-EVM-1RPMB15-2.0 EVALUATION MODULE0 - Immediate$53.10Ver detalhes
EVAL BOARD FOR RPMB153.0RPMB15-3.0-EVM-1EVAL BOARD FOR RPMB153.01 - Immediate$53.58Ver detalhes
RPMB3.3-2.0 EVALUATION MODULERPMB3.3-2.0-EVM-1RPMB3.3-2.0 EVALUATION MODULE6 - Immediate$52.37Ver detalhes
EVAL BOARD FOR RPMB3.33.0RPMB3.3-3.0-EVM-1EVAL BOARD FOR RPMB3.33.018 - Immediate$52.85Ver detalhes
RPMB5.0-2.0 EVALUATION MODULERPMB5.0-2.0-EVM-1RPMB5.0-2.0 EVALUATION MODULE1 - Immediate$52.37Ver detalhes
EVAL BOARD FOR RPMB5.03.0EVM1RPMB5.0-3.0-EVM-1EVAL BOARD FOR RPMB5.03.0EVM12 - Immediate$52.85Ver detalhes
Published: 2020-02-13