RPL-3.0 Thermally-Enhanced Buck Converter

RECOM’s 3 A thermally-enhanced buck converter features a 1.45 mm profile

Image of RECOM's RPL-3.0 Thermally-Enhanced Buck Converter RECOM's RPL-3.0 series is a DC/DC converter in a compact 3 mm x 3 mm x 1.45 mm ten-pad LGA package. It has an input range of 3 VDC to 18 VDC and the output voltage can be set with two resistors within the ranges of 0.8 V to 5.2 V. The output current supports 3 A loads and is equipped with short-circuit, overcurrent, and over-temperature protections. The series is ideal for IIoT, telecom equipment, and imaging systems. An evaluation board for this module is also available and meets EMC Class A levels.

Features
  • 3 mm x 3 mm x 1.45 mm size
  • 10 pad LGA thermally-enhanced package
  • 3 VDC to 18 VDC input range
  • Adjustable output voltage: 0.8 V to 5.2 V
  • 3 A output current
Applications
  • IIoT
  • Telecom equipment
  • Imaging system

Resources

Derating Graph

Image of RECOM's Thermal Graph

Efficiency Graph

Image of RECOM's Efficiency Graph

RPL-3.0 Thermally-Enhanced Buck Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 0.8-5.2V 16WRPL-3.0-CTDC DC CONVERTER 0.8-5.2V 16W58 - Immediate$4.23Ver detalhes
DC DC CONVERTER 0.8-5.2V 16WRPL-3.0-RDC DC CONVERTER 0.8-5.2V 16W8297 - Immediate$3.87Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR RPL3.0RPL-3.0-EVM-1EVAL BOARD FOR RPL3.01 - Immediate$56.51Ver detalhes
Published: 2021-03-18