RFxx-0505S 1 W DC/DC Converters
RECOM Power’s RFB, RFM, and RFMM series are extremely cost-effective while not compromising quality making them ideal for cost conscious application needs
RECOM Power's RFB, RFM, and RFMM 5 VDC to 5 VDC isolated converters are available in SIP4 or SIP7 cases. These can be used for PCB applications requiring power isolation and one-to-one isolated voltage conversion. These converters are complete modular solutions with 1 kVDC or 4 k VDC isolation and industrial operating temperature range of -40°C to +85°C without derating. All are fully certified to UL/EN certification standards.
| Features | ||
|
|
|
| Applications | ||
|
|
RFxx-0505S 1 W DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RFM-0505S | DC DC CONVERTER 5V 1W | 13160 - Immediate | $1.93 | Ver detalhes |
![]() | ![]() | RFB-0505S | DC DC CONVERTER 5V 1W | 1447 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | RFMM-0505S | DC DC CONVERTER 5V 1W | 7039 - Immediate | $2.32 | Ver detalhes |