REC15E-Z 15 W DC/DC Converters

RECOM's 4:1 input DC/DC converters come in a compact 1“ x 1“ footprint

Image of RECOM's REC15E-Z  15W DC/DC ConvertersRECOM's REC15E-Z series are fully-specified 15 W, no-minimum-load, 1600 VDC isolation DC/DC converters with high efficiency up to 90% and low ripple/noise. The REC15E-Z series was designed for cost-sensitive applications where board space is at a premium.

The wide 4:1 input ranges accept 9 V to 36 V or 18 V to 75 V to cover multiple supply options such as lead-acid or lithium batteries, or 12 V / 24 V / 36 V / 48 V industrial bus voltages. The inputs are protected against transients of up to 100 V and feature UVLO to protect batteries from being over-discharged.

The single or dual outputs are continuously protected against short circuit and overload conditions and can drive high-capacitive loads. They are fully certified to industrial EMC and safety standards and come with a three-year warranty.

RECOM's Derating graph (click to enlarge)RECOM's Efficiency VS Load (click to enlarge)

Features
  • 4:1 wide input voltage range
  • Compact size: 1“x1“ package
  • Efficiency up to 90%
  • Wide operating temperature from -40°C to +75°C without derating
  • Continuous short circuit protection
Applications
  • Industrial controls
  • Price sensitive designs
  • High start-up current
  • High capacitive load applications

REC15E-Z 15W DC-DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (mín.)Available QuantityPreçoVer detalhes
DC DC CONVERTER 5V 15WREC15E-2405SZDC DC CONVERTER 5V 15W9V490 - Immediate$26.29Ver detalhes
DC DC CONVERTER 12V 15WREC15E-2412SZDC DC CONVERTER 12V 15W9V408 - Immediate$24.75Ver detalhes
DC DC CONVERTER 15V 15WREC15E-2415SZDC DC CONVERTER 15V 15W9V28 - Immediate$33.59Ver detalhes
DC DC CONVERTER +/-12V 15WREC15E-2412DZDC DC CONVERTER +/-12V 15W9V9 - Immediate$35.71Ver detalhes
DC DC CONVERTER 5V 15WREC15E-2405SZ/X2DC DC CONVERTER 5V 15W9V0 - Immediate$35.60Ver detalhes
DC DC CONVERTER 12V 15WREC15E-2412SZ/X2DC DC CONVERTER 12V 15W9V8 - Immediate$34.04Ver detalhes
DC DC CONVERTER 15V 15WREC15E-2415SZ/X2DC DC CONVERTER 15V 15W9V6 - Immediate$34.04Ver detalhes
DC DC CONVERTER +/-12V 15WREC15E-2412DZ/X2DC DC CONVERTER +/-12V 15W9V0 - Immediate$34.00Ver detalhes
Published: 2019-01-18