RACM60-K Series 60 W AC/DC Converters with 2MOPP Certification

RECOM’s RACM60-K series converters are highly efficient with a rating of 90% and a no load power consumption of 100 mW

Image of RECOM's RACM60-K Series 60 W AC/DC Converters with 2MOPP CertificationRECOM’s RACM60-K series 60 W medical-grade, open-frame AC/DC converters provide 4 kVAC/1 min reinforced isolation and an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. They are highly efficient with a rating of 90% and a typical no low power consumption of 100 mW. The RACM60-K series converters are also available in a PCB mountable version. The modules are multifaceted and have medical certifications as well as household and industrial, which make these converters ideal for a wide variety of applications.

Graphs
    Image of RECOM's RACM60-K Series Graph
    Image of RECOM's RACM60-K Series Graph
Features
  • 60 W in open-frame package
  • 2” x 3” or 2” x 4” low profile design
  • 4 kVAC/1 min reinforced isolation
  • 2MOPP certified
  • Built-in Class B EMC filter
Applications
  • Medical monitors and measurement equipment
  • IIoT
  • Household equipment
  • Building management equipment
  • Enclosed devices lacking air ventilation

RACM60-K Series 60 W AC/DC Converters with 2MOPP Certification

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 40WRACM60-05SK/OFAC/DC CONVERTER 5V 40W4 - Immediate$27.35Ver detalhes
AC/DC CONVERTER 12V 60WRACM60-12SK/OFAC/DC CONVERTER 12V 60W29 - Immediate$26.47Ver detalhes
AC/DC CONVERTER 12V 60WRACM60-12SK/OF/2X4AC/DC CONVERTER 12V 60W5 - Immediate
80 - Marketplace
$26.54Ver detalhes
AC/DC CONVERTER 15V 60WRACM60-15SK/OFAC/DC CONVERTER 15V 60W10 - Immediate$26.47Ver detalhes
AC/DC CONVERTER 24V 60WRACM60-24SK/OFAC/DC CONVERTER 24V 60W32 - Immediate$26.47Ver detalhes
AC/DC CONVERTER 24V 60WRACM60-24SK/OF/2X4AC/DC CONVERTER 24V 60W53 - Immediate$26.54Ver detalhes
AC/DC CONVERTER 36V 60WRACM60-36SK/OFAC/DC CONVERTER 36V 60W39 - Immediate$26.47Ver detalhes
AC/DC CONVERTER 48V 60WRACM60-48SK/OFAC/DC CONVERTER 48V 60W3 - Immediate
25 - Marketplace
$26.47Ver detalhes
Published: 2020-06-08