RACM1200-V Series AC/DC Converters

RECOM’s 1200 W AC/DC fanless converter comes in an enclosed 9-inch x 3.8-inch x 1.5-inch package

Image of RECOM Power RACM1200-V Series AC/DC ConvertersRECOM Power's RACM1200-V series was developed and manufactured in Europe with a unique baseplate cooling design that supports heat dissipation directly through the metal enclosure without raising the internal temperature. It consumes less than 1 W in standby mode, has a 95% efficiency rating and provides an isolated 5 VSB/1 A auxiliary output.

With an adjustable smart fan output, it can drive external cooling fans when needed thus providing enhanced thermal management and fast system integration. It has built-in EMC filtering up to Class B and meets 2MOPP insulation requirements.

Both the main output and Aux 5 VSB have independent 2 kVAC isolation barriers to ground. The isolation from input to output is 4 kVAC/1 min. It also includes a special function where various firmware settings can be adjusted for simple modifications.

Features
  • Fanless, baseplate cooled up to 800 W to 1000 W
  • 1200 W boost capabilities or forced air rating
  • 95% efficiency
  • 3.8 inches x 9 inches x 1.5 inches enclosed package
  • 2MOPP
  • 4 kVAC/1 min isolation (input to output)
  • Analog control and monitor function
Applications
  • Medical equipment
  • Industrial equipment
  • Robotics
  • Laser equipment
  • Charging
Derating Graph - Click to Enlarge
    Image of RECOM Power RACM1200-V Series AC/DC Converters - Derating Graph 
Efficiency Graph - Click to Enlarge
    Image of RECOM Power RACM1200-V Series AC/DC Converters - Efficiency Graph 

RACM1200-V Series AC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24 - 28V 1200WRACM1200-24SAV/ENCAC/DC CONVERTER 24 - 28V 1200W47 - Immediate
287 - Factory Stock
$448.63Ver detalhes
AC/DC CONVERTER 48 - 56V 1200WRACM1200-48SAV/ENCAC/DC CONVERTER 48 - 56V 1200W39 - Immediate
39 - Factory Stock
$448.63Ver detalhes
Published: 2021-03-04