RAC05-K/480 AC/DC Modules

RECOM’s 5 W AC/DC converters for industrial input voltages of up to 480 VAC

Image of RECOM's RAC05-K/480 AC/DC Modules RECOM's RAC05-K/480 series of 5 W AC/DC modules are specially designed for harsh industrial and outdoor mains conditions. These PCB-mount converters are rated to OVC III conditions from 100 VAC to 480 VAC nominal input lines with phase-to-phase or single-phase operation without any external components needed. The modules support an operating temperature range from -40°C to +80°C and come with fully protected outputs for EMC class A and B compliance. They are international safety certified for industrial, domestic, and ITE as well as household standards. All of these features make the RAC05-K/480 series an ideal fit for integration not only in Industry 4.0 solutions but also for smart grid, renewable energy, smart metering, and IoT applications.

Derating Graph

Image of RECOM's Derating Graph

Efficiency Graph

Image of RECOM's Efficiency Graph

Features
  • Ultra-wide input range 85 VAC to 528 VAC
  • OVC III input rating without additional fuses
  • Operating temperature range: -40°C to +80°C
  • Overvoltage and overcurrent protected
  • EMC compliant without external components
  • No load power consumption <0.5 W
Applications
  • Industry 4.0
  • IoT
  • Smart process automation
  • Smart grid
  • Renewable energy
  • Smart metering

RAC05-K/480 AC/DC Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 5WRAC05-05SK/480AC/DC CONVERTER 5V 5W3142 - Immediate$18.66Ver detalhes
AC/DC CONVERTER 12V 5WRAC05-12SK/480AC/DC CONVERTER 12V 5W1398 - Immediate$18.66Ver detalhes
AC/DC CONVERTER 15V 5WRAC05-15SK/480AC/DC CONVERTER 15V 5W93 - Immediate$18.66Ver detalhes
Published: 2018-07-16