R2SX Series Converters

RECOM's 2 W open-frame SMD DC/DC converters provide consistent efficiency

Image of RECOM's R2SX Series ConvertersRECOM expands its portfolio of low profile, open-frame, SMD isolated DC/DC modules with the 2 W R2SX series. This series offers either 3 kVDC/1-minute isolation (/H version) or 1 kVDC/1-minute isolation options. The R2SX provides a consistent efficiency over the 40% to 100% load range with no minimum load requirement. These converters are fully certified to IEC/EN/UL62368-1 and are 10/10 RoHS conformal.

R2SX Derating Graph

R2SX Efficiency Graph

Features
  • -40°C up to +100°C (with derating)
  • 3 KVDC/1-minute or 1 kVDC/1-minute isolation
  • Energy efficient
  • IEC/EN/UL62368-1 certified, CB report
  • Low profile in industry standard footprint
Applications
  • Industrial controls
  • Bus isolators
  • Test and measurement

R2SX Series Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3V 2WR2SX-053.3-RDC DC CONVERTER 3.3V 2W164 - Immediate$6.14Ver detalhes
DC DC CONVERTER 5V 2WR2SX-0505-RDC DC CONVERTER 5V 2W176 - Immediate$6.14Ver detalhes
DC DC CONVERTER 24V 2WR2SX-2424-RDC DC CONVERTER 24V 2W2363 - Immediate$6.42Ver detalhes
DC DC CONVERTER 5V 2WR2SX-1205-TRAYDC DC CONVERTER 5V 2W175 - Immediate$6.19Ver detalhes
DC DC CONVERTER 15V 2WR2SX-2415-TRAYDC DC CONVERTER 15V 2W0 - Immediate
246 - Marketplace
$6.56Ver detalhes
DC DC CONVERTER 5V 2WR2SX-2405-TRAYDC DC CONVERTER 5V 2W0 - Immediate
191 - Marketplace
$6.56Ver detalhes
DC DC CONVERTER 24V 2WR2SX-2424-TRAYDC DC CONVERTER 24V 2W104 - Immediate$6.56Ver detalhes
DC DC CONVERTER 5V 2WR2SX-2405/H-TRAYDC DC CONVERTER 5V 2W14 - Immediate
210 - Marketplace
$7.18Ver detalhes
DC DC CONVERTER 15V 2WR2SX-2415-RDC DC CONVERTER 15V 2W0 - Immediate
239 - Marketplace
$6.42Ver detalhes
DC DC CONVERTER 3.3V 2WR2SX-053.3-TRAYDC DC CONVERTER 3.3V 2W35 - Immediate$6.26Ver detalhes
Published: 2019-06-25