R1ZX Series Power Supply
RECOM's 1 W open-frame SMD DC/DC module features internal linear regulator
RECOM has expanded their product line of 1 W open-frame SMD converters with the R1ZX series. The series includes an internal linear regulator which provides a precise, load-independent, and low-noise output. The R1ZX also features the ability to automatically shut down during overload or over-temperature conditions and resume operation once conditions have returned to normal. The series comes internationally pre-certified and is ideal for industrial applications requiring 5 V and up to 2 kVDC isolation.
- Regulated output with internal linear regulator
- Small footprint (15.24 mm x 10.7 mm)
- -40°C to +100°C operating temperature range
- Up to 2 kVDC isolation
- IEC/EN/UL62368-1 certified with CB report
- Industrial controls
- Sensors
- Bus-interface
- Test and measurement
R1ZX Series Power Supply
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R1ZX-0505/P-R | DC DC CONVERTER 5V 1W | 308 - Immediate | $8.88 | Ver detalhes |
![]() | ![]() | R1ZX-0505/P-TRAY | DC DC CONVERTER 5V 1W | 2 - Immediate | $8.99 | Ver detalhes |
![]() | ![]() | R1ZX-0505/HP-TRAY | DC DC CONVERTER 5V 1W | 30 - Immediate | $9.88 | Ver detalhes |