R1SE Series DC/DC Converters

The R1SE series from RECOM drives down the cost of 1 watt DC/DC SMD converters

Image of Recom Power's R1SE Series DC/DC ConvertersThe R1SE Series from RECOM, with 1 watt of power, 1000 VDC isolation, and 5 V input/output, is the first release in the new economical “E-class”. These converters are mainly used to provide isolation for the interfaces of bus systems. In these applications, operating temperatures of +85°C without de-rating are sufficient. This makes the use of high-grade temperature components with specifications up to +100°C, as used in the standard products, unnecessary. This helped to drive down both the material costs and the costly and time consuming certifications which are no longer necessary.

The case, measuring only 12.75 x 10.7 x 6.7 mm and consisting of two parts, has been designed so that potting is not necessary - further reducing the material cost. Weighing only 1 gram, this lightweight component can be positioned quickly and precisely with automatic placement equipment. Despite not being potted, the 100% lead-free design enables it to withstand all thermal cycling in the vapor phase solder processes.

Features

  • 1:1 input range
  • SMD package
  • Operating temperature range: -40°C to +85°C
  • Efficiency up to 75%
  • 1 kVDC isolation

R1SE Series DC-DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 1WR1SE-0505-RDC DC CONVERTER 5V 1W7438 - Immediate$3.91Ver detalhes
DC DC CONVERTER 5V 1WR1SE8-0505-RDC DC CONVERTER 5V 1W2591 - Immediate$4.72Ver detalhes
Published: 2012-10-04