R-78S3.3-0.1-EVM-1 Evaluation Module

RECOM’s evaluation board allows engineers to test the functionality of the R-78S switching regulator for IoT applications

Image of RECOM Power R-78S3.3-0.1-EVM-1 Evaluation ModuleRECOM’s evaluation board allows engineers to effortlessly test the functionality of the R-78S switching regulator, which boosts the voltage of a AA battery or external supply to 3.3 V for low power IoT applications. The evaluation board is equipped with several jumper headers to measure input and output current and voltage, allowing typical battery lifetime calculations in both active and standby mode.

The R-78S evaluation board demonstrates the performance of the R-78S in conjunction with a single-cell AA battery and offers the option to use external input voltage from other low voltage sources such as energy harvesting devices, which are typical in remote applications. The load can be connected either through output pins or a micro USB port. RECOM's R-REF02-78S reference design board with its compact shape is a ready-to-use design for 3.3 V IoT applications. To cover more applications, RECOM has also extended the R-78S series with stable outputs of 1.8 V for Bluetooth® and 3.6 V for LoRaWAN transmission units.

Features Applications
  • 3.3 V from a single AA battery or from an external source (boost converter)
  • Efficiency 93%, >80% at 10% load
  • Input voltage range down to 0.65 V
  • Input and output power measurement capability
  • Micro USB Type B or 0.100” (2.54 mm) pin output
  • Reference design board R-REF02-78S is a ready-to-use design
  • Energy harvesting
  • Sensors
  • “Hand-in-hand” IoT
  • Smart home/smart office

R-78S3.3-0.1-EVM-1 Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR R78SR-78S3.3-0.1-EVM-1EVAL BOARD FOR R78S12 - Immediate$52.00Ver detalhes
EVAL BOARD FOR R78S3.30.1R-REF02-78SEVAL BOARD FOR R78S3.30.11 - Immediate$25.67Ver detalhes
DC DC CONVERTER 1.8VR-78S1.8-0.1DC DC CONVERTER 1.8V38 - Immediate$6.41Ver detalhes
DC DC CONVERTER 3.3VR-78S3.3-0.1DC DC CONVERTER 3.3V0 - Immediate$6.41Ver detalhes
DC DC CONVERTER 3.6VR-78S3.6-0.1DC DC CONVERTER 3.6V23 - Immediate$6.41Ver detalhes
Published: 2018-01-24