5 W AC/DC Converter
RECOM Power's 5 W AC/DC converter offers unique power density in a 1" x 1" case
In IoT, many sensor and radio communication modules need to be working 24/7 and, therefore, there is a need for efficient, compact, reliable, and economic AC/DC supplies. For exactly these reasons, RECOM Power's has developed a low cost 5 W AC/DC converter in the market's tiniest 1" x 1" package offering an impressive power density of 7.7 watts/inch³.
RECOM Power's RAC05-K series are AC/DC converters specially designed to supply IoT and factory automation applications. Their low no-load power consumption of only 75 mW and constant efficiency down to 5% load make them ideal for "always-on" IoT systems. RECOM Power fabricated these converters into a lightweight fully encapsulated plastic casing taking up only a square inch on the PCB, therefore allowing them to be designed into space constrained applications. These modules provide high performance without any additional components necessary: and due to modern and efficient manufacturing lines, RECOM Power is able to offer them at the lowest cost.
Standard output voltages are 3.3 VDC, 5 VDC, 12 VDC, 15 VDC, and 24 VDC with sufficient power to operate relays, data gateways, and building automation nodes. A universal mains input voltage range from 85 VAC to 264 VAC makes them suitable for worldwide use. The modules feature a 60 ms hold-up time at 230 VAC input, which means that missing mains cycles does not affect the output.
These series operate over a temperature range from -25°C to +50°C at full load (up to +70°C with derating) and are output over voltage and short-circuit protected. An EMC Class B filter is built in without the need of any additional components, further saving space and cost. The RAC05-K series are fully certified to UL/IEC/EN60950-1 and UL/IEC/EN62368-1 with CB reports. They are CE-marked and come with a three-year warranty.
- High power density
- Tiny footprint 1" x 1"
- Wide operating temperature range
- Class II power supply
- Constant efficiency down to 5% load
- No load consumption <75 mW
- EN55022/EN61204-3 Class B
- Fully protected outputs
- Fully certified
- IoT applications
- Building automation
- Industrial electrical equipment
- Factory automation equipment
- Smart house/building applications
- Test and measurement
5 W AC/DC Converter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC05-3.3SK | AC/DC CONVERTER 3.3V 5W | 47 - Immediate | $11.80 | Ver detalhes |
![]() | ![]() | RAC05-05SK | AC/DC CONVERTER 5V 5W | 11202 - Immediate | $11.80 | Ver detalhes |
![]() | ![]() | RAC05-12SK | AC/DC CONVERTER 12V 5W | 17299 - Immediate | $11.80 | Ver detalhes |
![]() | ![]() | RAC05-15SK | AC/DC CONVERTER 15V 5W | 1255 - Immediate | $11.80 | Ver detalhes |
![]() | ![]() | RAC05-24SK | AC/DC CONVERTER 24V 5W | 4021 - Immediate | $11.80 | Ver detalhes |