RT Series Surface Mount Tuning Fork Crystals 32.768 kHz

Raltron’s low cost tuning fork crystals with a low power consumption of 0.1 µW are ideal for communication and measuring equipment

Image of Raltron's RT Series Surface Mount Tuning Fork CrystalsRaltron’s RT series surface mount tuning fork crystals are designed to generate a single frequency of 32.768 kHz. The main benefit of this type of crystal is the low power consumption of 0.1 µW compared to most AT-cut crystals, which require 10 µW or more. Non-standard ESR values are also available.

Tuning fork crystals originally designed for timekeeping circuitry in watches and clocks are now used in a wide range of communications and measuring equipment, wireless communications, computers, tablets, GPS navigation modules, small Bluetooth® docking products, wearables, various medical devices, including glucose monitoring and drug delivery devices, smartphones, and IoT wireless applications.

Features
  • Frequency: 32.768 kHz
  • Operating range: -40°C to +85°C (-40°C to +105°C available)
  • Low power consumption
  • Low cost
  • Available in these compact sizes: 1.2 mm x 1.0 mm, 1.6 mm x 1.0 mm, 2.0 mm x 1.2 mm, and 3.2 mm x 1.5 mm
Applications
  • Automotive
  • Communications equipment
  • Computers
  • Consumer
  • Drug delivery devices
  • Glucose monitoring
  • GPS navigation modules
  • IoT and wireless standards
  • Remote controls
  • Smart homes
  • Smartphones
  • Wearables
  • White goods

RT Series Surface Mount Tuning Fork Crystals 32.768 kHz

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32.7680KHZ 6PF SMDRT2012-32.768-6-TRCRYSTAL 32.7680KHZ 6PF SMD69780 - Immediate$0.70Ver detalhes
CRYSTAL 32.7680KHZ 7PF SMDRT3215-32.768-7-TRCRYSTAL 32.7680KHZ 7PF SMD450 - Immediate$0.64Ver detalhes
CRYSTAL 32.7680KHZ 6PF SMDRT3215-32.768-6-TRCRYSTAL 32.7680KHZ 6PF SMD3908 - Immediate$0.75Ver detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDRT3215-32.768-12.5-TRCRYSTAL 32.7680KHZ 12.5PF SMD270080 - Immediate$0.48Ver detalhes
CRYSTAL 32.7680KHZ 9PF SMDRT2012-32.768-9-TRCRYSTAL 32.7680KHZ 9PF SMD4427 - Immediate$0.73Ver detalhes
Published: 2022-04-12