Pre-Certified Modules for the Global Sigfox Network

High performance RF module for Sigfox 902-928 MHz from Radiocrafts

Image of Radiocrafts' Pre-Certified Modules for the Global Sigfox NetworkRadiocrafts' Sigfox module series come pre-certified for the global Sigfox network. These modules contain a communication controller with embedded Sigfox protocol software and are certified for operation under FCC and ACMA. The modules come preloaded with unique device IDs, PAC codes, and encryption key. These modules are ideal for ultra-narrowband Internet of Things (IoT) applications because of the low network cost for low data rate applications.

Features
  • Sigfox compatibility (IoT)
  • Sigfox Class 0 category
  • Sigfox Zone 2 and Zone 4 domains
  • Long range, high reliability
  • Ultra-narrowband, high-performance radio
  • High sensitivity and high selectivity
  • Configurable for operation under FCC, or ACMA regulations, most Latin American countries
  • High blocking properties
  • Completely shielded module
  • Pin compatible with other RC16xxHP products from Radiocrafts
  • 12.7 mm x 25.4 mm x 3.5 mm compact module for SMD mounting
  • 2.8 V to 3.6 V supply voltage
  • Ultra-low power modes
  • Certified for FCC and ACMA
Applications
  • IoT
  • Long range sensor applications
  • Asset tracking and monitoring
  • Telemetry stations
  • Fleet management

Pre-Certified Modules for the Global Sigfox Network

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD ISM<1GHZ CAST SMDRC1692HP-SIGRF TXRX MOD ISM<1GHZ CAST SMD221 - Immediate$30.87Ver detalhes
EVAL BOARD FOR RC1692HP-SIGRC1692HP-SIG-DKEVAL BOARD FOR RC1692HP-SIG0 - Immediate$385.00Ver detalhes
Published: 2018-02-15