Locking Connectors

Radiall's quick-lock and secure connectors provide ease of use and high reliability

Image of Radiall Locking ConnectorsRadiall's SMP-LOCK series quick-lock and secure connectors provide the ease of use of a snap-on connector with the reliability of a screw-on connector. They feature a tool-less coupling mechanism that makes fast, simple, and reliable connections in the tightest spaces.

Quick-lock connectors are typically ten times faster to mate than standard screw-on connectors, and they eliminate the need for a torque wrench. They feature low engagement force and enable higher interconnection density. They allow for 360° cable rotation after installation, making cable routing much easier. Quick-lock and secure connectors are optimized for shock and vibration resistance in harsh environments, preventing accidental unmating.

Radiall's SMP-LOCK series is currently the smallest SMPM connector on the market with a locking system. SMPM-LOCK features a robust locking mechanism that dramatically increases the retention force of the interface and prevents accidental disconnection. The right-angle plug version optimizes space and makes it ideal for even the tightest spaces.

Applications
  • Radar
  • Missiles
  • Electronic warfare
  • Drones
  • Auto directors
  • Military radios

SMP-LOCK Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoAvailable QuantityPreçoVer detalhes
SMP-LOCK / MALE STRAIGHT RECEPTAR222L00010SMP-LOCK / MALE STRAIGHT RECEPTASolda0 - Immediate$40.75Ver detalhes
SMP-LOCK / SQUARE FLANGE JACKR222L10010WSMP-LOCK / SQUARE FLANGE JACKSolda0 - Immediate$110.49Ver detalhes
SMP-LOCK / SQUARE FLANGE JACKR222L10010SMP-LOCK / SQUARE FLANGE JACKSolda0 - Immediate$89.38Ver detalhes
SMP-LOCK / RIGHT ANGLE PLUG SOLDR222L80300SMP-LOCK / RIGHT ANGLE PLUG SOLDSolda0 - Immediate$112.13Ver detalhes
SMP-LOCK / RIGHT ANGLE PLUG SOLDR222L80300WSMP-LOCK / RIGHT ANGLE PLUG SOLDSolda0 - Immediate$151.34Ver detalhes

SMPM-LOCK Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoAvailable QuantityPreçoVer detalhes
SMPM-LOCK / RECEPTACLE FOR PCB LR201L00010SMPM-LOCK / RECEPTACLE FOR PCB LSolda486 - Immediate$70.47Ver detalhes
SMPM-LOCK / STRAIGHT PLUG SOLDERR201L80000SMPM-LOCK / STRAIGHT PLUG SOLDERSolda44 - Immediate$111.59Ver detalhes
SMPM-LOCK / RIGHT ANGLE PLUG SOLR201L80310SMPM-LOCK / RIGHT ANGLE PLUG SOLSolda0 - Immediate$127.31Ver detalhes

Adapters

ImagemNúmero de peça do fabricanteDescriçãoTipo de conversãoSéries de adaptadorGênero do centroAvailable QuantityPreçoVer detalhes
COAX ADAPT SMA TO SMPR191593400COAX ADAPT SMA TO SMPEntre as sériesSMA para SMPFêmea para macho5 - Immediate$194.38Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMPM-LOCK / EXTRACTION TOOLR282918230SMPM-LOCK / EXTRACTION TOOL0 - Immediate$208.51Ver detalhes
TOOL / SMP-LOCK EXTRACTION TOOLR282868300TOOL / SMP-LOCK EXTRACTION TOOL0 - Immediate$160.20Ver detalhes
EXTRACTOR TOOL SMP LOCKR282868330EXTRACTOR TOOL SMP LOCK0 - Immediate$1,419.61Ver detalhes
Published: 2022-04-13