Pot Magnets
Radial Magnet offers neodymium magnets in a plated steel case
Radial Magnet's pot magnets contain a Neodymium magnet in a plated steel case. This steel cover amplifies the magnet pull to 3-4 times more than a magnet of the same size.
These pot magnets have a countersunk hole in the magnetic side which allows them to be held in place with the corresponding size countersunk screw. This setup allows for use in numerous applications and fits almost any requirement a customer may encounter. Superior holding and pull strength.
| Applications | |
|
|
Pot Magnets
| Imagem | Número de peça do fabricante | Descrição | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 8340 | MAGNET 1.650"D X 0.350"THICK RND | 80°C (TA) | 27 - Immediate | $8.13 | Ver detalhes |
![]() | ![]() | 8223 | MAGNET 0.980"D X 0.310"THICK RND | 80°C (TA) | 163 - Immediate | $4.06 | Ver detalhes |
![]() | ![]() | 8219 | MAGNET 0.980"D X 0.310"THICK RND | 80°C (TA) | 46 - Immediate | $3.60 | Ver detalhes |
![]() | ![]() | 8225 | MAGNET 1.650"D X 0.350"THICK RND | 80°C (TA) | 8 - Immediate | $8.59 | Ver detalhes |
![]() | ![]() | 8217 | MAGNET 0.630"D X 0.200"THICK RND | 80°C (TA) | 5066 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | 8218 | MAGNET 0.790"D X 0.280"THICK RND | 80°C (TA) | 807 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | 8221 | MAGNET 0.630"D X 0.200"THICK RND | 80°C (TA) | 252 - Immediate | $1.23 | Ver detalhes |
![]() | ![]() | 8222 | MAGNET 0.787"D X 0.280"THICK RND | 80°C (TA) | 0 - Immediate | $2.61 | Ver detalhes |
![]() | ![]() | 8220 | MAGNET 1.260"D X 0.310"THICK RND | 80°C (TA) | 104 - Immediate | $6.45 | Ver detalhes |