Wire Form Black Finger Guards

Qualtek’s finger guards fit with most AC and DC axial fans

Image of Qualtek's Wire Form Black Finger Guards Qualtek introduces their wire form black finger guards. All wire form fan guards are produced in Qualtek's ISO 9001 certified facility to assure compliance to their rigid specifications. These guards are available for fan sizes 60 mm to 120 mm and feature a high-quality electro-deposition coating which provides a smooth, uniform layer of coating on the surface of the guards.

Features
  • Material: C1008 bright basic wire
  • Finish: black electro-deposited coating
  • 0.35 ±0.05 depth of serrations on wire
  • Ring: Ø1.6 ±0.1 mm to 1.8 ±0.1 mm
  • Rib: Ø1.6 ±0.1 mm to 2.3 ±0.1 mm
  • General tolerance unless noted is ±0.5 mm
  • RoHS compliant

Wire Form Black Fan Guards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FAN GUARD 120MM METAL BLACK08170-02FAN GUARD 120MM METAL BLACK11606 - Immediate$1.14Ver detalhes
FINGER GUARD BLACK 92MM08174-02FINGER GUARD BLACK 92MM975 - Immediate$0.79Ver detalhes
FAN GUARD 120MM METAL BLACK08129-02FAN GUARD 120MM METAL BLACK1151 - Immediate$1.17Ver detalhes
FAN GUARD 60MM METAL BLACK08147-02FAN GUARD 60MM METAL BLACK10329 - Immediate$0.71Ver detalhes
FAN GUARD 120MM METAL BLACK08130-02FAN GUARD 120MM METAL BLACK2639 - Immediate$1.26Ver detalhes
FAN GUARD 80MM METAL BALCK08172-02FAN GUARD 80MM METAL BALCK8375 - Immediate$0.72Ver detalhes
Published: 2017-05-24